Amphenol Communications Solutions HM2R70PA5108N9

Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Voltage Rating500 V
Voltage Rating (DC)750 V
Dimensions
Depth20.3 mm
Length44 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2R70PA5108N9.

Newark
Datasheet1 page0 years ago
Datasheet3 pages9 years ago
_legacy Avnet
Datasheet1 page16 years ago
Mouser
Datasheet1 page24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HM2R70PA5108N9.

Descriptions

Descriptions of Amphenol Communications Solutions HM2R70PA5108N9 provided by its distributors.

Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole
132 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, S<CA
CompactPCI RECPT 110 POS TYPE B
Hard Metric Connector, Receptacle 110 Position; Product Range:Fci Millipacs Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:5Rows; Row Pitch:2Mm Rohs Compliant: No |Amphenol Communications Solutions HM2R70PA5108N9

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Voltage Rating500 V
Voltage Rating (DC)750 V
Dimensions
Depth20.3 mm
Length44 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2R70PA5108N9.

Newark
Datasheet1 page0 years ago
Datasheet3 pages9 years ago
_legacy Avnet
Datasheet1 page16 years ago
Mouser
Datasheet1 page24 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant