Amphenol Communications Solutions HM2P09PKE2G5GF

Conn Header 55POS Type C Vert

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)750 V
Min Operating Temperature-55 °C
Number of Positions55
Number of Rows5
OrientationStraight
TerminationPress-Fit
Voltage Rating750 V
Dimensions
Depth15.4 mm
Pitch2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HM2P09PKE2G5GF.

Descriptions

Descriptions of Amphenol Communications Solutions HM2P09PKE2G5GF provided by its distributors.

CONN HEADER 55POS TYPE C VERT
MPAC5RSTPFHDR CNRTYPC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)750 V
Min Operating Temperature-55 °C
Number of Positions55
Number of Rows5
OrientationStraight
TerminationPress-Fit
Voltage Rating750 V
Dimensions
Depth15.4 mm
Pitch2.0066 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant