Amphenol Communications Solutions HM2P07PDP2U0N9

Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationStraight
TerminationPress-Fit
Voltage Rating750 V
Dimensions
Depth15.4 mm
Length50 mm
Pitch2 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HM2P07PDP2U0N9.

Descriptions

Descriptions of Amphenol Communications Solutions HM2P07PDP2U0N9 provided by its distributors.

Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole
CONN HEADER 110POS TYPE A VERT
HM2P07PDP2U0N9-MPAC5RSTPFHDR CNRTYPA

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationStraight
TerminationPress-Fit
Voltage Rating750 V
Dimensions
Depth15.4 mm
Length50 mm
Pitch2 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSNon-Compliant