Amphenol Communications Solutions HM2H71P109LF

Millipacs Accessories, Shrouds for Type B 19 Pos , Press Fit Header, ROHS Compliant
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Housing MaterialThermoplastic
MountThrough Hole
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions95
Number of Rows5
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2H71P109LF.

Master Electronics
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HM2H71P109LF.

Descriptions

Descriptions of Amphenol Communications Solutions HM2H71P109LF provided by its distributors.

Millipacs Accessories,Shrouds for Type B 19 Pos , Press Fit Header,ROHS Compliant
Millipacs® Accessories, Backplane Connectors, Shroud Style B (38mm) and RoHS compatible
HM2H71P109LF-SHROUD STYLE B (38MM) LF | Amphenol FCI (Amphenol CS) HM2H71P109LF
Connector Accessories 7 Row Shroud Polyester
HM2H71P109LF-SHROUD STYLE B 38

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Housing MaterialThermoplastic
MountThrough Hole
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions95
Number of Rows5
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2H71P109LF.

Master Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant