Pulse HM2103NL

Telecom Transformer 1: 1 4300VDC 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 0.25dB Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Inductance150 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Return Loss20 dB
Turns Ratio1:1
Dimensions
Height5.72 mm

Documents

Download datasheets and manufacturer documentation for Pulse HM2103NL.

Sager Electronics
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-3.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse HM2103NL.

Descriptions

Descriptions of Pulse HM2103NL provided by its distributors.

Telecom Transformer 1: 1 4300VDC 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 0.25dB Surface Mount
Xfmr, 1Port, 1:1, 450Uh, Smd Rohs Compliant: Yes |Pulse Electronics HM2103NL
Datacom Transformer, GENERAL PURPOSE Application(s), 1
BMS transformer/choke, 1000 V, -40 to 125 °C, RoHS
Pulse SCT
Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200
XFMR CMC MODULE AECQ BATT MNGT

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Technical
Inductance150 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Return Loss20 dB
Turns Ratio1:1
Dimensions
Height5.72 mm

Documents

Download datasheets and manufacturer documentation for Pulse HM2103NL.

Sager Electronics
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant