Amphenol Communications Solutions HM1F41FDP000H6P

Conn Hard Metric F 24 POS 2mm Press Fit RA Thru-Hole Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-HM1F41FDP000H6PContact
>1wk

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows4
OrientationRight Angle
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Depth20.55 mm
Length11.95 mm
Pitch2 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HM1F41FDP000H6P.

Descriptions

Descriptions of Amphenol Communications Solutions HM1F41FDP000H6P provided by its distributors.

Conn Hard Metric F 24 POS 2mm Press Fit RA Thru-Hole Tray
METRAL RCT RA PF 4X6

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows4
OrientationRight Angle
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Depth20.55 mm
Length11.95 mm
Pitch2 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSNon-Compliant