Eaton HLT-01-SL

Fuse Holder 15A 60VDC Pin Through Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MaterialCopper, Tin
MountPCB, Through Hole, Vertical
Number of Pins3
Weight3.628739 g
Technical
Current Rating15 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
OrientationVertical
PackagingBulk
TerminationPC Pin
Voltage125 V
Voltage Rating60 V

Documents

Download datasheets and manufacturer documentation for Eaton HLT-01-SL.

Fuses Unlimited
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Eaton HLT-01-SL.

Descriptions

Descriptions of Eaton HLT-01-SL provided by its distributors.

Fuse Holder 15A 60VDC Pin Through Hole
Fuseholder;1 Pole;Through Hole Vertical;60V;125VAC;15A | Bussmann by Eaton HLT-01-SL
FUSEHLDR 1POS SHRT LEAD FOR GMT

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLT01SL

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MaterialCopper, Tin
MountPCB, Through Hole, Vertical
Number of Pins3
Weight3.628739 g
Technical
Current Rating15 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
OrientationVertical
PackagingBulk
TerminationPC Pin
Voltage125 V
Voltage Rating60 V

Documents

Download datasheets and manufacturer documentation for Eaton HLT-01-SL.

Fuses Unlimited
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant