Panduit HLS-15R0

Cable tie with Velcro tape, releasable, nylon, (L x W) 4572 x 19.1 mm, black, -18 to 104 °C
Datasheet

Technical Specifications

Physical
Body MaterialNylon
ColorBlack
MaterialNylon
MountFree Hanging
Weight68.038855 g
Technical
Max Operating Temperature104 °C
Min Operating Temperature-17 °C
Dimensions
Depth19.1 mm
Height2.5 mm
Length4.572 m
Thickness2.54 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Panduit HLS-15R0.

Farnell
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet1 page3 years ago
Datasheet2 pages0 years ago
element14
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page24 years ago
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+0.14%

Engineering Resources

View Evaluation kits and Reference designs for Panduit HLS-15R0.

Related Parts

Descriptions

Descriptions of Panduit HLS-15R0 provided by its distributors.

Cable tie with Velcro tape, releasable, nylon, (L x W) 4572 x 19.1 mm, black, -18 to 104 °C
Hook & Loop Cable Fastener, Black, 19.1Mm W, 4.6M; Fastener Length - Imperial:-; Fastener Length - Metric:-; Fastener Width - Imperial:0.75"; Fastener Width - Metric:19.1Mm; Fastener Colour:Black; Cable Bundle Diameter Max:- Rohs Compliant: Yes |Panduit HLS-15R0
Panduit HLS-15R0 Tak-Ty Hook And Loop Cable Tie, Continuous Roll, 50lbs Min Tensile Strength, Variable Max Bundle Diameter, 0.750" Width, 15.0ft Length. Roll of hook-and-loop cable tie material for protection against over-tensioning of high performance fiber and copper cables.
Hook And Loop Roll, 15 Feet Long (4.6 Meters), 0.75 Inch Wide (19.1 mm), Black, can be cut to desired length, eliminating waste, adjustable, releasable, and reusable hundreds of times, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edges, complementary mounts available, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLS15R0

Technical Specifications

Physical
Body MaterialNylon
ColorBlack
MaterialNylon
MountFree Hanging
Weight68.038855 g
Technical
Max Operating Temperature104 °C
Min Operating Temperature-17 °C
Dimensions
Depth19.1 mm
Height2.5 mm
Length4.572 m
Thickness2.54 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Panduit HLS-15R0.

Farnell
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet1 page3 years ago
Datasheet2 pages0 years ago
element14
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page24 years ago
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant