Broadcom HLMP-Y802-F0000

BROADCOM LIMITED HLMP-Y802-F0000 LED, Green, Through Hole, 3mm, 20 mA, 2.1 V, 576.5 nm
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Contact PlatingTin
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength572 nm
Forward Current20 mA
Forward Voltage2.1 V
Lens StyleCircular, Clear, Colored, Diffused, Round
Lens TransparencyClear
Luminous Intensity240 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Max Power Dissipation48 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation48 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle45 °
Wavelength576.5 nm
Dimensions
Depth3.8 mm
Height5.2 mm
Length3.8 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Y802-F0000.

Avago
Datasheet6 pages9 years ago
Datasheet6 pages13 years ago
Datasheet10 pages13 years ago
Datasheet17 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-16.82%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP-Y802-F0000.

Related Parts

Descriptions

Descriptions of Broadcom HLMP-Y802-F0000 provided by its distributors.

BROADCOM LIMITED HLMP-Y802-F0000 LED, Green, Through Hole, 3mm, 20 mA, 2.1 V, 576.5 nm
LED Uni-Color Green 575nm 2-Pin T-1 Bulk
LED 3MM 240NM GREEN TINTED 45DEG
Standard LEDs - Through Hole AllnGap Green
LED, 3MM, ALINGAP, GREEN; Bulb Size:3mm; LED Colour:Green; Luminous Intensity:240mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:576.5nm; SVHC:No SVHC (15-Dec-2010); Lens Style:Tinted Non-diffused

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Contact PlatingTin
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength572 nm
Forward Current20 mA
Forward Voltage2.1 V
Lens StyleCircular, Clear, Colored, Diffused, Round
Lens TransparencyClear
Luminous Intensity240 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Max Power Dissipation48 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation48 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle45 °
Wavelength576.5 nm
Dimensions
Depth3.8 mm
Height5.2 mm
Length3.8 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Y802-F0000.

Avago
Datasheet6 pages9 years ago
Datasheet6 pages13 years ago
Datasheet10 pages13 years ago
Datasheet17 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant