Avago HLMP-Q150

Sub-miniature LED [Broadcom] HLMP-Q150 Sub-miniature LED

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
97K1457 13,593 Buy Now »
USD
0.846 0.846 0.610 0.418
Arrow
HLMP-Q150 1,358 Buy Now »
USD
0.299 0.253 0.206 0.206 0.206
Digi-Key
516-1397-ND 9,667 Buy Now »
USD
0.650 0.507 0.364 0.216 0.195
Avnet
HLMP-Q150 4,162 Buy Now »
USD
0.176 0.173 0.165 0.165 0.165
Mouser
630-HLMP-Q150 3,214 Buy Now »
USD
0.650 0.422 0.280 0.208 0.175
Farnell
1003189 13,593 Buy Now »
GBP
0.321 0.187 0.138 0.138
element14 APAC
1003189 13,898 Buy Now »
SGD
0.848 0.629 0.629 0.629
Distrelec
HLMP-Q150 196 Buy Now »
EUR
0.440 0.440 0.340 0.220 0.220
RS Components
826537 100 Buy Now »
EUR
0.548 0.236 0.200 0.200
Avnet Europe
HLMP-Q150 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
HLMPQ150 986 ··
Ewing Components
HLMP-Q150 61,000 Send RFQ »
SIE
HLMP-Q150 4,100 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HLMP-Q150 Contact ··
USD
0.390 0.390 0.390
Touchstone Systems
HLMP-Q150 Contact Send RFQ »
North Star Micro
HLMP-Q150 Contact ··
XS Micro
HLMP-Q150 Contact ··

Descriptions

LED DOME 645NM RD DFF AXL LO CUR - HLMP-Q150
iiiC
Sub-miniature LED [Broadcom] HLMP-Q150 Sub-miniature LED
Distrelec
LED, 1.9MM, RED, 1.8MCD, 637NM
element14 APAC
LED RED 637NM AXIAL
Digi-Key
LED Uni-Color Red 645nm 2-Pin
Avnet
Subminiature LED Lamps
Avago
LED, 1.9MM, RED, 1.8MCD, 637NM
Newark
LED Circuit Board Indicators Poly,Dome,Red
Mouser
Red diffused LED HLMPQ150
RS Components
LED, 1.9MM, RED, 1.8MCD, 637NM
Farnell

Technical Specifications

Number of Pins 2
Color Red
Lead Length 11 mm
Viewing Angle 90 °
Lens Color Red
Peak Wavelength 645 nm
Mounting Type Through Hole Vertical
REACH SVHC Compliance No SVHC
Wavelength 637 nm
Forward Voltage 1.6 V
Lens Type Diffused
Lead-Free Status Lead Free
Luminous Intensity 1.8 mcd
Packaging Bag
Size-Diameter 1.8 mm
Lifecycle Status Active
RoHS Compliant

Documents

Avago
Datasheet 11 pages 8 years ago
Future Electronics
Datasheet 16 pages 10 years ago
element14 APAC
Datasheet 16 pages 4 years ago
Farnell
Datasheet 16 pages 2 years ago
Datasheet 12 pages 15 years ago
Newark
Datasheet 16 pages 12 years ago
Digi-Key
Datasheet 16 pages 14 years ago
iiiC
Datasheet 16 pages 4 years ago
Jameco
Datasheet 17 pages 8 years ago
Arrow
Datasheet 14 pages 20 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-Q150
AVA HLMP-Q150
AVG HLMP-Q150
AVANTEK HLMP-Q150
AVAGO TECH HLMP-Q150
AVASEM HLMP-Q150
HEWLETT HLMP-Q150
AVAGO TECHNOLOGIES US INC HLMP-Q150
AGA HLMP-Q150
AVAG HLMP-Q150
DDI HLMP-Q150
AVGO HLMP-Q150
AGILENT TECHNOLOGIES INC HLMP-Q150
AVAGO TECHNO HLMP-Q150
AVAGO TECHNOLOG HLMP-Q150
AVAGO TECHNOLOGIES INC HLMP-Q150
AGLIENT HLMP-Q150
AVANTEK SYSTEMS HLMP-Q150
Avantek Inc HLMP-Q150
Avago Technology HLMP-Q150
AVAGO TECHNOLOGIES US INC (VA) HLMP-Q150
AVAGO/AGILENT HLMP-Q150
AVAGO ROHS HLMP-Q150
AVAGO TECHNOLOGIES SPECIAL HLMP-Q150
Avago/Agilent/HP HLMP-Q150
Avago Technologies US Inc. HLMP-Q150

Search for other parts like HLMP-Q150 »