Try the Octopart BOM Tool! Ad
octopart.com

Avago HLMP-EL32-PS000

T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-EL32-PS000 0 ··
USD
Digi-Key
HLMP-EL32-PS000-ND 0 ··
USD
Avnet Europe
HLMP-EL32-PS000 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-EL32-PS000 37,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-EL32-PS000 Contact ··

Descriptions

LED AMBER CLEAR 5MM ROUND T/H
Digi-Key
LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Bulk
Avnet Europe
T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps
Avago
LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Bulk
Avnet

Technical Specifications

Lead-Free Status Lead Free
Forward Voltage 2.02 V
Lens Type Non-Diffused
Size-Diameter 5 mm
Lifecycle Status Active
Number of Pins 2
Lead Length 22.89 mm
Viewing Angle 30 °
Peak Wavelength 590 nm
Luminous Intensity 2.5 cd
RoHS Compliant
Packaging Bulk
Size-Height 8.7 mm
Lens Color Clear
Color Amber
Mounting Type Through Hole Vertical
Wavelength 590 nm

Documents

Avago
Datasheet 15 pages 8 years ago
Arrow
Datasheet 15 pages 8 years ago

Alternate Names

AVAGO TECHNOLOGIES HLMP-EL32-PS000
AVA HLMP-EL32-PS000
AVG HLMP-EL32-PS000
AVANTEK HLMP-EL32-PS000
AVAGO TECH HLMP-EL32-PS000
AVASEM HLMP-EL32-PS000
HEWLETT HLMP-EL32-PS000
AVAGO TECHNOLOGIES US INC HLMP-EL32-PS000
AGA HLMP-EL32-PS000
AVAG HLMP-EL32-PS000
DDI HLMP-EL32-PS000
AVGO HLMP-EL32-PS000
AGILENT TECHNOLOGIES INC HLMP-EL32-PS000
AVAGO TECHNO HLMP-EL32-PS000
AVAGO TECHNOLOG HLMP-EL32-PS000
AVAGO TECHNOLOGIES INC HLMP-EL32-PS000
AGLIENT HLMP-EL32-PS000
AVANTEK SYSTEMS HLMP-EL32-PS000
Avantek Inc HLMP-EL32-PS000
Avago Technology HLMP-EL32-PS000
AVAGO TECHNOLOGIES US INC (VA) HLMP-EL32-PS000
AVAGO/AGILENT HLMP-EL32-PS000
AVAGO ROHS HLMP-EL32-PS000
AVAGO TECHNOLOGIES SPECIAL HLMP-EL32-PS000
Avago/Agilent/HP HLMP-EL32-PS000
Avago Technologies US Inc. HLMP-EL32-PS000

Search for other parts like HLMP-EL32 »