Broadcom HLMP-EL31-SVK00..

Precision Optical Performance AlInGaP II LED Lamps


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
8577323 0 ··
SGD
1.11 1.05 0.978 0.978 0.978
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-EL31-SVK00 105,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-EL31-SVK00.. Contact ··

Descriptions

Precision Optical Performance AlInGaP II LED Lamps
Avago
LED, 5MM, 30DEG, AMBER; Bulb Size:T-1 3/4 (5mm); LED Colour:Amber; Luminous Intensity:5.5cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.3V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:592nm; SVHC:No SVHC (20-Jun-2011); External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Current If(AV):30mA; Forward Voltage VF Max:2.5V; Head Diameter:5.8mm; LED / Lamp Size:5mm / T1.3/4; Lead Length:22.89mm; Lens Colour:Untinted, Non-diffused; Lens Width:5mm; Luminous Intensity @ If Min:1900mcd; Luminous Intensity Typ:5500mcd; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; Package / Case:Radial; Peak Forward Current:100mA; Peak Wavelength:587nm; Power Dissipation Pd:120mW; Reverse Protection Voltage:5V; Voltage Vf Typ:2.15V
element14 APAC

Technical Specifications

RoHS Compliant
Mounting Type Through Hole Vertical
Lifecycle Status Obsolete
Forward Voltage 2.15 V
Lens Type Non-Diffused
Voltage Rating (DC) 2.15 V
Lens Color Clear
Size-Diameter 5 mm
Size-Height 8.7 mm
Lead-Free Status Lead Free
Viewing Angle 30 °
Wavelength 592 nm
Packaging Bulk
Color Amber
Luminous Intensity 3.7 cd

Documents

Newark
Datasheet 11 pages 12 years ago
Avago
Datasheet 13 pages 7 years ago

Images

Alternate Names

BCM HLMP-EL31-SVK00..
BRO HLMP-EL31-SVK00..
BROAD HLMP-EL31-SVK00..
BRDCOM HLMP-EL31-SVK00..
BROADCOM CORP HLMP-EL31-SVK00..
BROADC HLMP-EL31-SVK00..
BROADCOM CORPORATION HLMP-EL31-SVK00..
BRD HLMP-EL31-SVK00..
BROADCM HLMP-EL31-SVK00..
BROADCOM LIMITED HLMP-EL31-SVK00..
BRCM HLMP-EL31-SVK00..
BROADCOM ELECTRONICS HLMP-EL31-SVK00..
Broadcom Asia Distribution Pt HLMP-EL31-SVK00..
BROADCOM ASIA DISTRIBUTION PTE LTD HLMP-EL31-SVK00..
BROADCOMM HLMP-EL31-SVK00..
BROADCOM ASIA HLMP-EL31-SVK00..
BROADCOMPBF HLMP-EL31-SVK00..
BROADCOM Semiconductor HLMP-EL31-SVK00..
BRDC HLMP-EL31-SVK00..

Search for other parts like HLMP-EL31 »