Avago HLMP-EL31-SV000

Precision Optical Performance AlInGaP II LED Lamps


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-EL31-SV000 45,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-EL31-SV000 Contact ··

Descriptions

Precision Optical Performance AlInGaP II LED Lamps
Avago

Technical Specifications

Packaging Bag
Number of Pins 2
Wavelength 594 nm
Forward Voltage 2.15 V
Mounting Type Through Hole Vertical
RoHS Compliant
Lens Type Non-Diffused
Lead Length 22.89 mm
Lens Color Clear
Peak Wavelength 592 nm
Voltage Rating (DC) 2.15 V
Lifecycle Status Active
Luminous Intensity 5.5 cd
Color Amber
Lead-Free Status Lead Free
Viewing Angle 30 °
Size-Diameter 5 mm

Documents

Avago
Datasheet 13 pages 7 years ago
Digi-Key
Datasheet 11 pages 12 years ago
Newark
Datasheet 11 pages 12 years ago
Future Electronics
Datasheet 13 pages 8 years ago
Jameco
Datasheet 13 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-EL31-SV000
AVA HLMP-EL31-SV000
AVG HLMP-EL31-SV000
AVANTEK HLMP-EL31-SV000
AVAGO TECH HLMP-EL31-SV000
AVASEM HLMP-EL31-SV000
HEWLETT HLMP-EL31-SV000
AVAGO TECHNOLOGIES US INC HLMP-EL31-SV000
AGA HLMP-EL31-SV000
AVAG HLMP-EL31-SV000
DDI HLMP-EL31-SV000
AVGO HLMP-EL31-SV000
AGILENT TECHNOLOGIES INC HLMP-EL31-SV000
AVAGO TECHNO HLMP-EL31-SV000
AVAGO TECHNOLOG HLMP-EL31-SV000
AVAGO TECHNOLOGIES INC HLMP-EL31-SV000
AGLIENT HLMP-EL31-SV000
AVANTEK SYSTEMS HLMP-EL31-SV000
Avantek Inc HLMP-EL31-SV000
Avago Technology HLMP-EL31-SV000
AVAGO TECHNOLOGIES US INC (VA) HLMP-EL31-SV000
AVAGO/AGILENT HLMP-EL31-SV000
AVAGO ROHS HLMP-EL31-SV000
AVAGO TECHNOLOGIES SPECIAL HLMP-EL31-SV000
Avago/Agilent/HP HLMP-EL31-SV000
Avago Technologies US Inc. HLMP-EL31-SV000

Search for other parts like HLMP-EL31 »