Avago HLMP-EL25-SV000

Precision Optical Performance AlInGaP II LED Lamps


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-EL25-SV000 40,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-EL25-SV000 Contact ··

Descriptions

Precision Optical Performance AlInGaP II LED Lamps
Avago

Technical Specifications

Viewing Angle 23 °
Lens Color Clear
Mounting Type Through Hole Vertical
Lifecycle Status Active
Forward Voltage 2.15 V
Lead Length 22.89 mm
Voltage Rating (DC) 2.15 V
Luminous Intensity 5.5 cd
RoHS Compliant
Number of Pins 2
Lead-Free Status Lead Free
Peak Wavelength 592 nm
Packaging Bag
Color Amber
Wavelength 592 nm
Lens Type Non-Diffused
Size-Diameter 5 mm

Documents

Avago
Datasheet 13 pages 8 years ago
Digi-Key
Datasheet 11 pages 13 years ago
Newark
Datasheet 11 pages 12 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-EL25-SV000
AVA HLMP-EL25-SV000
AVG HLMP-EL25-SV000
AVANTEK HLMP-EL25-SV000
AVAGO TECH HLMP-EL25-SV000
AVASEM HLMP-EL25-SV000
HEWLETT HLMP-EL25-SV000
AVAGO TECHNOLOGIES US INC HLMP-EL25-SV000
AGA HLMP-EL25-SV000
AVAG HLMP-EL25-SV000
DDI HLMP-EL25-SV000
AVGO HLMP-EL25-SV000
AGILENT TECHNOLOGIES INC HLMP-EL25-SV000
AVAGO TECHNO HLMP-EL25-SV000
AVAGO TECHNOLOG HLMP-EL25-SV000
AVAGO TECHNOLOGIES INC HLMP-EL25-SV000
AGLIENT HLMP-EL25-SV000
AVANTEK SYSTEMS HLMP-EL25-SV000
Avantek Inc HLMP-EL25-SV000
Avago Technology HLMP-EL25-SV000
AVAGO TECHNOLOGIES US INC (VA) HLMP-EL25-SV000
AVAGO/AGILENT HLMP-EL25-SV000
AVAGO ROHS HLMP-EL25-SV000
AVAGO TECHNOLOGIES SPECIAL HLMP-EL25-SV000
Avago/Agilent/HP HLMP-EL25-SV000
Avago Technologies US Inc. HLMP-EL25-SV000

Search for other parts like HLMP-EL25 »