Avago HLMP-EH18-UX000

Precision Optical Performance AlInGaP II LED Lamps


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-EH18-UX000 48,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-EH18-UX000 Contact ··

Descriptions

Precision Optical Performance AlInGaP II LED Lamps
Avago

Technical Specifications

Viewing Angle 15 °
Packaging Bulk
Lens Type Non-Diffused
Lead Length 22.89 mm
Mounting Type Through Hole Vertical
Wavelength 615 nm
Forward Voltage 2.35 V
Number of Pins 2
Lead-Free Status Lead Free
Size-Diameter 5 mm
Lifecycle Status Obsolete
Lens Color Clear
Peak Wavelength 615 nm
Luminous Intensity 9.3 cd
RoHS Compliant
Size-Height 8.7 mm
Color Red Orange

Documents

Avago
Datasheet 13 pages 7 years ago

Alternate Names

AVAGO TECHNOLOGIES HLMP-EH18-UX000
AVA HLMP-EH18-UX000
AVG HLMP-EH18-UX000
AVANTEK HLMP-EH18-UX000
AVAGO TECH HLMP-EH18-UX000
AVASEM HLMP-EH18-UX000
HEWLETT HLMP-EH18-UX000
AVAGO TECHNOLOGIES US INC HLMP-EH18-UX000
AGA HLMP-EH18-UX000
AVAG HLMP-EH18-UX000
DDI HLMP-EH18-UX000
AVGO HLMP-EH18-UX000
AGILENT TECHNOLOGIES INC HLMP-EH18-UX000
AVAGO TECHNO HLMP-EH18-UX000
AVAGO TECHNOLOG HLMP-EH18-UX000
AVAGO TECHNOLOGIES INC HLMP-EH18-UX000
AGLIENT HLMP-EH18-UX000
AVANTEK SYSTEMS HLMP-EH18-UX000
Avantek Inc HLMP-EH18-UX000
Avago Technology HLMP-EH18-UX000
AVAGO TECHNOLOGIES US INC (VA) HLMP-EH18-UX000
AVAGO/AGILENT HLMP-EH18-UX000
AVAGO ROHS HLMP-EH18-UX000
AVAGO TECHNOLOGIES SPECIAL HLMP-EH18-UX000
Avago/Agilent/HP HLMP-EH18-UX000
Avago Technologies US Inc. HLMP-EH18-UX000

Search for other parts like HLMP-EH18 »