Try the Octopart BOM Tool! Ad
octopart.com

Avago HLMP-EG30-NR0DD

T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-EG30-NR0DD 1,128,000 Buy Now »
USD
0.152
Digi-Key
HLMP-EG30-NR0DD-ND 0 ··
USD
Avnet Europe
HLMP-EG30-NR0DD 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HLMP-EG30-NR0DD 4,800 ··
Ewing Components
HLMP-EG30-NR0DD 41,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-EG30-NR0DD Contact ··

Descriptions

LED RED CLEAR 5MM ROUND T/H
Digi-Key
T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps
Avago
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo
Avnet Europe
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo
Avnet

Technical Specifications

Lens Type Non-Diffused
Lead-Free Status Lead Free
Viewing Angle 30 °
Packaging Ammo Pack
Mounting Type Through Hole Vertical
Lifecycle Status Active
Wavelength 626 nm
Color Red
Lens Color Clear
Size-Diameter 5 mm
Luminous Intensity 1.9 cd
Forward Voltage 1.9 V
RoHS Compliant

Documents

Avago
Datasheet 15 pages 8 years ago
Future Electronics
Datasheet 15 pages 8 years ago

Alternate Names

AVAGO TECHNOLOGIES HLMP-EG30-NR0DD
AVA HLMP-EG30-NR0DD
AVG HLMP-EG30-NR0DD
AVANTEK HLMP-EG30-NR0DD
AVAGO TECH HLMP-EG30-NR0DD
AVASEM HLMP-EG30-NR0DD
HEWLETT HLMP-EG30-NR0DD
AVAGO TECHNOLOGIES US INC HLMP-EG30-NR0DD
AGA HLMP-EG30-NR0DD
AVAG HLMP-EG30-NR0DD
DDI HLMP-EG30-NR0DD
AVGO HLMP-EG30-NR0DD
AGILENT TECHNOLOGIES INC HLMP-EG30-NR0DD
AVAGO TECHNO HLMP-EG30-NR0DD
AVAGO TECHNOLOG HLMP-EG30-NR0DD
AVAGO TECHNOLOGIES INC HLMP-EG30-NR0DD
AGLIENT HLMP-EG30-NR0DD
AVANTEK SYSTEMS HLMP-EG30-NR0DD
Avantek Inc HLMP-EG30-NR0DD
Avago Technology HLMP-EG30-NR0DD
AVAGO TECHNOLOGIES US INC (VA) HLMP-EG30-NR0DD
AVAGO/AGILENT HLMP-EG30-NR0DD
AVAGO ROHS HLMP-EG30-NR0DD
AVAGO TECHNOLOGIES SPECIAL HLMP-EG30-NR0DD
Avago/Agilent/HP HLMP-EG30-NR0DD
Avago Technologies US Inc. HLMP-EG30-NR0DD

Search for other parts like HLMP-EG30 »