Broadcom HLMP-EG22-UX0DD

LED Uni-Color Red 626nm 2-Pin T-1 3/4 Ammo


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-EG22-UX0DD 0 ··
Farnell
1693799 0 ··
EUR
0.490 0.320 0.240 0.240
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-EG22-UX0DD 105,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
HLMP-EG22-UX0DD Contact ··
North Star Micro
HLMP-EG22-UX0DD Contact ··

Descriptions

LED, 5MM, ALINGAP, 23DEG, RED
Farnell
LED Uni-Color Red 626nm 2-Pin T-1 3/4 Ammo
Avnet

Technical Specifications

Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Packaging Ammo Pack
Forward Voltage 2.1 V
RoHS Compliant
Lens Type Diffused
Number of Pins 2
Color Red
Wavelength 630 nm 625 nm 626 nm
Luminous Intensity 9.3 cd
Viewing Angle 23 °
Lens Color Clear
Mounting Type Through Hole PCB

Documents

Farnell
Datasheet 11 pages 7 years ago
Newark
Datasheet 11 pages 2 years ago
Future Electronics
Datasheet 11 pages 8 years ago

Images

Alternate Names

BCM HLMP-EG22-UX0DD
BRO HLMP-EG22-UX0DD
BROAD HLMP-EG22-UX0DD
BRDCOM HLMP-EG22-UX0DD
BROADCOM CORP HLMP-EG22-UX0DD
BROADC HLMP-EG22-UX0DD
BROADCOM CORPORATION HLMP-EG22-UX0DD
BRD HLMP-EG22-UX0DD
BROADCM HLMP-EG22-UX0DD
BROADCOM LIMITED HLMP-EG22-UX0DD
BRCM HLMP-EG22-UX0DD
BROADCOM ELECTRONICS HLMP-EG22-UX0DD
Broadcom Asia Distribution Pt HLMP-EG22-UX0DD
BROADCOM ASIA DISTRIBUTION PTE LTD HLMP-EG22-UX0DD
BROADCOMM HLMP-EG22-UX0DD
BROADCOM ASIA HLMP-EG22-UX0DD
BROADCOMPBF HLMP-EG22-UX0DD
BROADCOM Semiconductor HLMP-EG22-UX0DD
BRDC HLMP-EG22-UX0DD

Search for other parts like HLMP-EG22 »