Broadcom HLMP-EG13-VY0DD

LED, 5MM, ALINGAP, 15DEG, RED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1693798 0 ··
NOK
4.25 2.55 2.10 1.70
element14 APAC
1693798 0 ··
SGD
0.561 0.499 0.459 0.459
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
HLMP-EG13-VY0DD 1,000 Buy Now »
USD
0.787 0.630 0.394 0.205 0.205
Ewing Components
HLMP-EG13-VY0DD 105,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-EG13-VY0DD Contact ··

Descriptions

LED, 5MM, ALINGAP, 15DEG, RED
element14 APAC
LED, 5MM, ALINGAP, 15DEG, RED
Farnell

Technical Specifications

Lens Type Non-Diffused
Number of Pins 2
Mounting Type Through Hole PCB
Wavelength 630 nm 626 nm
Luminous Intensity 12 cd
RoHS Compliant
Color Red
REACH SVHC Compliance No SVHC
Viewing Angle 15 °
Packaging Ammo Pack
Forward Voltage 2.1 V

Documents

Farnell
Datasheet 11 pages 7 years ago
Newark
Datasheet 11 pages 2 years ago

Images

Alternate Names

BCM HLMP-EG13-VY0DD
BRO HLMP-EG13-VY0DD
BROAD HLMP-EG13-VY0DD
BRDCOM HLMP-EG13-VY0DD
BROADCOM CORP HLMP-EG13-VY0DD
BROADC HLMP-EG13-VY0DD
BROADCOM CORPORATION HLMP-EG13-VY0DD
BRD HLMP-EG13-VY0DD
BROADCM HLMP-EG13-VY0DD
BROADCOM LIMITED HLMP-EG13-VY0DD
BRCM HLMP-EG13-VY0DD
BROADCOM ELECTRONICS HLMP-EG13-VY0DD
Broadcom Asia Distribution Pt HLMP-EG13-VY0DD
BROADCOM ASIA DISTRIBUTION PTE LTD HLMP-EG13-VY0DD
BROADCOMM HLMP-EG13-VY0DD
BROADCOM ASIA HLMP-EG13-VY0DD
BROADCOMPBF HLMP-EG13-VY0DD
BROADCOM Semiconductor HLMP-EG13-VY0DD
BRDC HLMP-EG13-VY0DD

Search for other parts like HLMP-EG13 »