Avago HLMP-EG08-Y2000

T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-EG08-Y2000 33,978 Buy Now »
USD
0.189 0.187 0.177 0.177 0.177
Digi-Key
516-1377-ND 20,627 Buy Now »
USD
0.700 0.546 0.392 0.232 0.210
Newark
39K9961 6,811 Buy Now »
USD
0.778 0.559 0.331 0.299
Mouser
630-HLMP-EG08-Y2000 17,422 Buy Now »
USD
0.700 0.455 0.301 0.224 0.188
Farnell
1660506 7,219 Buy Now »
GBP
0.610 0.437 0.350 0.350
element14 APAC
1660506 7,667 Buy Now »
SGD
1.10 0.712 0.471 0.363 0.363
Avnet Europe
HLMP-EG08-Y2000 0 ··
USD
RS Components
8415144 3,184 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1584917 181 Buy Now »
USD
0.690 0.590 0.490 0.390 0.390
Abacus Technologies
HLMP-EG08-Y2000 6,167 ··
Ewing Components
HLMP-EG08-Y2000 28,000 Send RFQ »
Quest
HLMP-EG08-Y2000 500 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-EG08-Y2000 Contact ··

Descriptions

LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk
Avnet
LED Standard Red Water Clear 630nm, 12000mcd
Mouser
LED RED CLEAR 5MM ROUND T/H
Digi-Key
Avago LED HLMP-EG08-Y2000
RS Components
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk
Jameco
LED, 5MM, RED, 27CD, 626NM
Newark
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk
Avnet Europe
LED, 5MM, RED, 27CD, 626NM
element14 APAC
LED, 5MM, RED, 27CD, 626NM
Farnell
T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps
Avago

Technical Specifications

Viewing Angle 6 °
Lens Color Clear
Forward Voltage 1.9 V
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Peak Wavelength 635 nm
Wavelength 626 nm
Packaging Bag
Lens Type Non-Diffused
Lifecycle Status Active
Luminous Intensity 27 cd
RoHS Compliant
Color Red
Mounting Type Through Hole Vertical
Size-Diameter 5 mm
Power Dissipation 120 mW
Number of Pins 2
Lead Length 22.89 mm

Documents

Avago
Datasheet 15 pages 8 years ago
Farnell
Datasheet 15 pages 8 years ago
Datasheet 15 pages 2 years ago
Datasheet 10 pages 14 years ago
element14 APAC
Datasheet 15 pages 8 years ago
Jameco
Datasheet 13 pages 11 years ago
Digi-Key
Datasheet 12 pages 13 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-EG08-Y2000
AVA HLMP-EG08-Y2000
AVG HLMP-EG08-Y2000
AVANTEK HLMP-EG08-Y2000
AVAGO TECH HLMP-EG08-Y2000
AVASEM HLMP-EG08-Y2000
HEWLETT HLMP-EG08-Y2000
AVAGO TECHNOLOGIES US INC HLMP-EG08-Y2000
AGA HLMP-EG08-Y2000
AVAG HLMP-EG08-Y2000
DDI HLMP-EG08-Y2000
AVGO HLMP-EG08-Y2000
AGILENT TECHNOLOGIES INC HLMP-EG08-Y2000
AVAGO TECHNO HLMP-EG08-Y2000
AVAGO TECHNOLOG HLMP-EG08-Y2000
AVAGO TECHNOLOGIES INC HLMP-EG08-Y2000
AGLIENT HLMP-EG08-Y2000
AVANTEK SYSTEMS HLMP-EG08-Y2000
Avantek Inc HLMP-EG08-Y2000
Avago Technology HLMP-EG08-Y2000
AVAGO TECHNOLOGIES US INC (VA) HLMP-EG08-Y2000
AVAGO/AGILENT HLMP-EG08-Y2000
AVAGO ROHS HLMP-EG08-Y2000
AVAGO TECHNOLOGIES SPECIAL HLMP-EG08-Y2000
Avago/Agilent/HP HLMP-EG08-Y2000
Avago Technologies US Inc. HLMP-EG08-Y2000

Search for other parts like HLMP-EG08 »