Try the Octopart BOM Tool! Ad
octopart.com

Avago HLMP-ED33-SV000

Precision Optical Performance AlInGaP II LED Lamps

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-ED33-SV000 17,630 Buy Now »
USD
0.230 0.227 0.215 0.215 0.215
Mouser
630-HLMP-ED33-SV000 4,248 Buy Now »
USD
0.760 0.493 0.323 0.251 0.225
Digi-Key
516-1390-ND 1,187 Buy Now »
USD
0.770 0.595 0.425 0.255 0.255
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-ED33-SV000 38,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-ED33-SV000 Contact ··

Descriptions

LED Uni-Color Red 639nm 2-Pin T-1 3/4 Bulk
Avnet
Precision Optical Performance AlInGaP II LED Lamps
Avago
LED Standard Red Water Clear 630nm, 5500mcd
Mouser
LED, 5MM, RED, 5.5CD, 630NM
Farnell
LED, 5MM, RED, 5.5CD, 630NM
element14 APAC
LED RED CLEAR 5MM ROUND T/H
Digi-Key

Technical Specifications

Packaging Bag
Voltage Rating (DC) 2 V
Luminous Intensity 5.5 cd
Lens Type Non-Diffused
Wavelength 630 nm
Number of Pins 2
Lens Color Clear
Peak Wavelength 626 nm
Size-Diameter 5 mm
Mounting Type Through Hole Vertical
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Color Red
Viewing Angle 30 °
Forward Voltage 2 V
RoHS Compliant

Documents

Avago
Datasheet 13 pages 7 years ago
Newark
Datasheet 13 pages 7 years ago
Datasheet 11 pages 12 years ago
Digi-Key
Datasheet 11 pages 13 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-ED33-SV000
AVA HLMP-ED33-SV000
AVG HLMP-ED33-SV000
AVANTEK HLMP-ED33-SV000
AVAGO TECH HLMP-ED33-SV000
AVASEM HLMP-ED33-SV000
HEWLETT HLMP-ED33-SV000
AVAGO TECHNOLOGIES US INC HLMP-ED33-SV000
AGA HLMP-ED33-SV000
AVAG HLMP-ED33-SV000
DDI HLMP-ED33-SV000
AVGO HLMP-ED33-SV000
AGILENT TECHNOLOGIES INC HLMP-ED33-SV000
AVAGO TECHNO HLMP-ED33-SV000
AVAGO TECHNOLOG HLMP-ED33-SV000
AVAGO TECHNOLOGIES INC HLMP-ED33-SV000
AGLIENT HLMP-ED33-SV000
AVANTEK SYSTEMS HLMP-ED33-SV000
Avantek Inc HLMP-ED33-SV000
Avago Technology HLMP-ED33-SV000
AVAGO TECHNOLOGIES US INC (VA) HLMP-ED33-SV000
AVAGO/AGILENT HLMP-ED33-SV000
AVAGO ROHS HLMP-ED33-SV000
AVAGO TECHNOLOGIES SPECIAL HLMP-ED33-SV000
Avago/Agilent/HP HLMP-ED33-SV000
Avago Technologies US Inc. HLMP-ED33-SV000

Search for other parts like HLMP-ED33 »