Avago HLMP-ED31-SV0DD

LED, Red, T-1 3/4 (5mm), 639 nm, 2.4 V, 20 mA, 5.5 cd

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-ED31-SV0DD 20,000 Buy Now »
USD
0.221
Mouser
630-HLMP-ED31-SV0DD 10,872 Buy Now »
USD
0.760 0.493 0.323 0.251 0.225
Newark
58Y4845 0 ··
USD
0.578 0.479 0.325 0.277
Farnell
1660505 89 Buy Now »
GBP
0.445 0.401 0.252 0.210
element14 APAC
1660505 77 Buy Now »
SGD
1.23 0.798 0.523 0.430 0.430
Distrelec
HLMP-ED31-SV0DD 1,900 Buy Now »
EUR
0.760 0.470 0.350 0.250 0.250
RS Components
8134858 2,750 Buy Now »
GBP
0.412 0.260 0.260 0.260
Avnet Europe
HLMP-ED31-SV0DD 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-ED31-SV0DD 45,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-ED31-SV0DD Contact ··
XS Micro
HLMP-ED31-SV0DD Contact ··

Descriptions

Red 5mm LED 630nm 30Deg 1900mcd Min.
RS Components
LED [Broadcom] HLMP-ED31-SV0DD LED
Distrelec
Precision Optical Performance AlInGaP II LED Lamps
Avago
LED, Red, T-1 3/4 (5mm), 639 nm, 2.4 V, 20 mA, 5.5 cd
Newark
LED, 5MM, 30DEG, RED
element14 APAC
LED Uni-Color Red 639nm 2-Pin T-1 3/4 Ammo
Avnet
LED, 5MM, 30DEG, RED
Farnell
LED Standard Lamp,5mm,AlInGaP2,Re d,30deg
Mouser

Technical Specifications

RoHS Compliant
Lens Type Non-Diffused
Size-Height 8.7 mm
Mounting Type Through Hole PCB
REACH SVHC Compliance No SVHC
Color Red
Packaging Ammo Pack
Number of Pins 2
Lead-Free Status Lead Free
Peak Wavelength 639 nm
Power Dissipation 120 mW
Size-Diameter 5 mm
Lifecycle Status Active
Wavelength 639 nm
Luminous Intensity 5.5 cd
Forward Voltage 2.4 V
Lead Length 22.89 mm
Viewing Angle 30 °
Lens Color Clear

Documents

Avago
Datasheet 13 pages 7 years ago
Farnell
Datasheet 13 pages 8 years ago
Datasheet 13 pages 2 years ago
Datasheet 10 pages 14 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-ED31-SV0DD
AVA HLMP-ED31-SV0DD
AVG HLMP-ED31-SV0DD
AVANTEK HLMP-ED31-SV0DD
AVAGO TECH HLMP-ED31-SV0DD
AVASEM HLMP-ED31-SV0DD
HEWLETT HLMP-ED31-SV0DD
AVAGO TECHNOLOGIES US INC HLMP-ED31-SV0DD
AGA HLMP-ED31-SV0DD
AVAG HLMP-ED31-SV0DD
DDI HLMP-ED31-SV0DD
AVGO HLMP-ED31-SV0DD
AGILENT TECHNOLOGIES INC HLMP-ED31-SV0DD
AVAGO TECHNO HLMP-ED31-SV0DD
AVAGO TECHNOLOG HLMP-ED31-SV0DD
AVAGO TECHNOLOGIES INC HLMP-ED31-SV0DD
AGLIENT HLMP-ED31-SV0DD
AVANTEK SYSTEMS HLMP-ED31-SV0DD
Avantek Inc HLMP-ED31-SV0DD
Avago Technology HLMP-ED31-SV0DD
AVAGO TECHNOLOGIES US INC (VA) HLMP-ED31-SV0DD
AVAGO/AGILENT HLMP-ED31-SV0DD
AVAGO ROHS HLMP-ED31-SV0DD
AVAGO TECHNOLOGIES SPECIAL HLMP-ED31-SV0DD
Avago/Agilent/HP HLMP-ED31-SV0DD
Avago Technologies US Inc. HLMP-ED31-SV0DD

Search for other parts like HLMP-ED31 »