Avago HLMP-D150

T-1 3/4 (5 mm), Low Current, Double Heterojunction AlGaAs Red LED Lamps

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-D150 33,230 Buy Now »
USD
0.135 0.133 0.127 0.127 0.127
Digi-Key
516-1323-ND 3,850 Buy Now »
USD
0.500 0.390 0.280 0.166 0.150
Arrow
HLMP-D150 7 Buy Now »
USD
0.182 0.163 0.131 0.131 0.131
Newark
39K9949 370 Buy Now »
USD
0.635 0.417 0.281 0.211 0.177
Mouser
630-HLMP-D150 22,943 Buy Now »
USD
0.500 0.325 0.215 0.160 0.135
Avnet Europe
HLMP-D150 8,000 Buy Now »
USD
Avnet Asia
HLMP-D150 0 ··
USD
RS Components
826492 4,818 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-D150 31,000 Send RFQ »
Rotakorn
86804819 180 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-D150 Contact ··
Touchstone Systems
HLMP-D150 Contact Send RFQ »
Chip 1 Exchange
HLMP-D150 Contact ··
XS Micro
HLMP-D150 Contact ··

Descriptions

LED Uni-Color Red 645nm 2-Pin T-1 3/4
Avnet
Red diffused LED HLMP-D150 20mA
RS Components
LED Uni-Color Red 645nm 2-Pin T-1 3/4
Avnet Europe
LED RED DIFF 5MM ROUND T/H
Digi-Key
LED Standard Red Diffused 645nm, 3mcd
Mouser
LED, 5MM, RED, 3MCD, 637NM
element14 APAC
T-1 3/4 (5 mm), Low Current, Double Heterojunction AlGaAs Red LED Lamps
Avago
LED Uni-Color Red 645nm 2-Pin T-1 3/4
Avnet Asia
LED 5MM 645NM RED DIFF LOW CURR
Rotakorn
LED, 5MM, RED, 3MCD, 637NM
Farnell
LED, 5MM, RED, 3MCD, 637NM
Newark

Technical Specifications

Size-Diameter 5 mm
Mounting Type Through Hole Vertical
Wavelength 626 nm 637 nm
Packaging Bag
Lead Length 25 mm
Current Rating 30 mA
Lens Color Clear
Color Red
Luminous Intensity 3 mcd
Peak Wavelength 645 nm
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 4.699 mm
Viewing Angle 65 °
Lifecycle Status Active
Forward Voltage 1.6 V
Lens Type Diffused
Number of Pins 2
Lead-Free Status Lead Free

Documents

Avago
Datasheet 9 pages 6 years ago
Farnell
Datasheet 9 pages 2 years ago
element14 APAC
Datasheet 9 pages 2 years ago
Digi-Key
Datasheet 7 pages 15 years ago
Future Electronics
Datasheet 7 pages 8 years ago
Allied Electronics
Datasheet 5 pages 8 years ago
Datasheet 6 pages 12 years ago
Newark
Datasheet 6 pages 12 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-D150
AVA HLMP-D150
AVG HLMP-D150
AVANTEK HLMP-D150
AVAGO TECH HLMP-D150
AVASEM HLMP-D150
HEWLETT HLMP-D150
AVAGO TECHNOLOGIES US INC HLMP-D150
AGA HLMP-D150
AVAG HLMP-D150
DDI HLMP-D150
AVGO HLMP-D150
AGILENT TECHNOLOGIES INC HLMP-D150
AVAGO TECHNO HLMP-D150
AVAGO TECHNOLOG HLMP-D150
AVAGO TECHNOLOGIES INC HLMP-D150
AGLIENT HLMP-D150
AVANTEK SYSTEMS HLMP-D150
Avantek Inc HLMP-D150
Avago Technology HLMP-D150
AVAGO TECHNOLOGIES US INC (VA) HLMP-D150
AVAGO/AGILENT HLMP-D150
AVAGO ROHS HLMP-D150
AVAGO TECHNOLOGIES SPECIAL HLMP-D150
Avago/Agilent/HP HLMP-D150
Avago Technologies US Inc. HLMP-D150

Search for other parts like HLMP-D150 »