Avago HLMP-CM37-X1000

Avago Technologies T-1 3/4 (5mm) Extra Bright Precision Optical Performance InGaN LED Lamps


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-CM37-X1000 105,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-CM37-X1000 Contact ··

Descriptions

Avago Technologies T-1 3/4 (5mm) Extra Bright Precision Optical Performance InGaN LED Lamps
Avago

Technical Specifications

Color Green
Lifecycle Status Obsolete
Wavelength 525 nm
RoHS Compliant
Lens Type Non-Diffused
Size-Height 8.6 mm
Packaging Bulk
Size-Diameter 5 mm
Mounting Type Through Hole Vertical
Forward Voltage 3.3 V
Viewing Angle 30 °
Lead-Free Status Lead Free
Lens Color Clear
Luminous Intensity 14.1 mcd

Documents

Avago
Datasheet 11 pages 8 years ago

Alternate Names

AVAGO TECHNOLOGIES HLMP-CM37-X1000
AVA HLMP-CM37-X1000
AVG HLMP-CM37-X1000
AVANTEK HLMP-CM37-X1000
AVAGO TECH HLMP-CM37-X1000
AVASEM HLMP-CM37-X1000
HEWLETT HLMP-CM37-X1000
AVAGO TECHNOLOGIES US INC HLMP-CM37-X1000
AGA HLMP-CM37-X1000
AVAG HLMP-CM37-X1000
DDI HLMP-CM37-X1000
AVGO HLMP-CM37-X1000
AGILENT TECHNOLOGIES INC HLMP-CM37-X1000
AVAGO TECHNO HLMP-CM37-X1000
AVAGO TECHNOLOG HLMP-CM37-X1000
AVAGO TECHNOLOGIES INC HLMP-CM37-X1000
AGLIENT HLMP-CM37-X1000
AVANTEK SYSTEMS HLMP-CM37-X1000
Avantek Inc HLMP-CM37-X1000
Avago Technology HLMP-CM37-X1000
AVAGO TECHNOLOGIES US INC (VA) HLMP-CM37-X1000
AVAGO/AGILENT HLMP-CM37-X1000
AVAGO ROHS HLMP-CM37-X1000
AVAGO TECHNOLOGIES SPECIAL HLMP-CM37-X1000
Avago/Agilent/HP HLMP-CM37-X1000
Avago Technologies US Inc. HLMP-CM37-X1000

Search for other parts like HLMP-CM37 »