Try the Octopart BOM Tool! Ad
octopart.com

Avago HLMP-C523

LED Standard Green Non-diffused 565nm, 69.8mcd

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-C523 43,773 Buy Now »
USD
0.162 0.160 0.152 0.152 0.152
Digi-Key
516-1355-ND 4,336 Buy Now »
USD
0.600 0.468 0.336 0.199 0.180
Newark
97K1444 3,167 Buy Now »
USD
0.624 0.624 0.450 0.308
Mouser
630-HLMP-C523 7,019 Buy Now »
USD
0.600 0.390 0.258 0.192 0.161
Farnell
1003421 3,242 Buy Now »
GBP
0.296 0.198 0.139 0.123
element14 APAC
1003421 4,322 Buy Now »
SGD
0.939 0.611 0.404 0.301 0.252
Avnet Europe
HLMP-C523 38,000 Buy Now »
RS Components
2558466 23,575 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-C523 43,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HLMP-C523 Contact ··
USD
0.396 0.396 0.396
Touchstone Systems
HLMP-C523 Contact ··
North Star Micro
HLMP-C523 Contact ··

Descriptions

LED, 5MM, GREEN
Farnell
LED, 5MM, GREEN
element14 APAC
LED Uni-Color Green 558nm 2-Pin T-1 3/4
Avnet Europe
LED Uni-Color Green 558nm 2-Pin T-1 3/4
Avnet
LED, 5MM, GREEN
Newark
LED Standard Green Non-diffused 565nm, 69.8mcd
Mouser
LED 5MM 568NM GREEN MICROTINT - HLMP-C523
iiiC
T-1 3/4 Super Ultra-Bright LED Lamp
Avago
LED GREEN CLEAR 5MM ROUND T/H
Digi-Key
Green clear LED HLMPC523 30mA 5mm
RS Components

Technical Specifications

Packaging Bag
Lens Type Non-Diffused
Color Green
Lead-Free Status Lead Free
Peak Wavelength 568 nm
Luminous Intensity 69.8 mcd
REACH SVHC Compliance No SVHC
Lens Color Clear
Size-Diameter 5 mm
Mounting Type Through Hole PCB
Lifecycle Status Active
Number of Pins 2
Lead Length 23 mm
RoHS Compliant
Viewing Angle 25 °
Wavelength 570 nm 569 nm
Forward Voltage 2.2 V

Documents

Future Electronics
Datasheet 10 pages 8 years ago
Farnell
Datasheet 10 pages 10 months ago
Newark
Datasheet 11 pages 2 years ago
Datasheet 10 pages 12 years ago
iiiC
Datasheet 11 pages 4 years ago
Digi-Key
Datasheet 11 pages 15 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-C523
AVA HLMP-C523
AVG HLMP-C523
AVANTEK HLMP-C523
AVAGO TECH HLMP-C523
AVASEM HLMP-C523
HEWLETT HLMP-C523
AVAGO TECHNOLOGIES US INC HLMP-C523
AGA HLMP-C523
AVAG HLMP-C523
DDI HLMP-C523
AVGO HLMP-C523
AGILENT TECHNOLOGIES INC HLMP-C523
AVAGO TECHNO HLMP-C523
AVAGO TECHNOLOG HLMP-C523
AVAGO TECHNOLOGIES INC HLMP-C523
AGLIENT HLMP-C523
AVANTEK SYSTEMS HLMP-C523
Avantek Inc HLMP-C523
Avago Technology HLMP-C523
AVAGO TECHNOLOGIES US INC (VA) HLMP-C523
AVAGO/AGILENT HLMP-C523
AVAGO ROHS HLMP-C523
AVAGO TECHNOLOGIES SPECIAL HLMP-C523
Avago/Agilent/HP HLMP-C523
Avago Technologies US Inc. HLMP-C523

Search for other parts like HLMP-C523 »