Avago HLMP-C515

LED Standard Green Non-diffused 565nm, 170mcd

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
516-1354-ND 6,007 Buy Now »
USD
0.600 0.468 0.336 0.199 0.180
Avnet
HLMP-C515 4,749 Buy Now »
USD
0.162 0.160 0.152 0.152 0.152
Arrow
HLMP-C515 652 Buy Now »
USD
0.212 0.190 0.155 0.155 0.155
Newark
39K9944 653 Buy Now »
USD
0.184 0.184 0.184 0.169 0.156
Mouser
630-HLMP-C515 4,070 Buy Now »
USD
0.600 0.390 0.258 0.192 0.161
RS Components
2558472 4,809 Buy Now »
Avnet Europe
HLMP-C515 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
HLMP-C515 40 Buy Now »
USD
0.525 0.525 0.420 0.420 0.420
Ewing Components
HLMP-C515 39,000 Send RFQ »
GreenTree Electronics
HLMP-C515 584 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-C515 Contact ··
Touchstone Systems
HLMP-C515 Contact Send RFQ »

Descriptions

LED, 5MM, GREEN, 300MCD, 570NM
element14 APAC
LED GREEN CLEAR 5MM ROUND T/H
Digi-Key
LED, 5MM, GREEN, 300MCD, 570NM
Farnell
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Avnet Europe
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Avnet
LED, GREEN, T-1 3/4 (5MM), 170MCD, 570NM
Newark
T-1 3/4 Super Ultra-Bright LED Lamp
Avago
Green clear LED HLMPC515 30mA 5mm
RS Components
LED Standard Green Non-diffused 565nm, 170mcd
Mouser

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Bag
Lead-Free Status Lead Free
Viewing Angle 15 °
Mounting Type Through Hole Vertical
Peak Wavelength 568 nm
Luminous Intensity 170 mcd
Number of Pins 2
Lead Length 23 mm
Lens Color Clear
Size-Diameter 5 mm
Lifecycle Status Active
Wavelength 570 nm 569 nm
Forward Voltage 2.2 V
RoHS Compliant
Lens Type Non-Diffused
Color Green

Documents

Avago
Datasheet 10 pages 8 years ago
Farnell
Datasheet 10 pages 10 months ago
Datasheet 12 pages 11 years ago
Datasheet 44 pages 12 years ago
element14 APAC
Datasheet 11 pages 4 years ago
Jameco
Datasheet 13 pages 11 years ago
Newark
Datasheet 10 pages 12 years ago
Digi-Key
Datasheet 11 pages 15 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-C515
AVA HLMP-C515
AVG HLMP-C515
AVANTEK HLMP-C515
AVAGO TECH HLMP-C515
AVASEM HLMP-C515
HEWLETT HLMP-C515
AVAGO TECHNOLOGIES US INC HLMP-C515
AGA HLMP-C515
AVAG HLMP-C515
DDI HLMP-C515
AVGO HLMP-C515
AGILENT TECHNOLOGIES INC HLMP-C515
AVAGO TECHNO HLMP-C515
AVAGO TECHNOLOG HLMP-C515
AVAGO TECHNOLOGIES INC HLMP-C515
AGLIENT HLMP-C515
AVANTEK SYSTEMS HLMP-C515
Avantek Inc HLMP-C515
Avago Technology HLMP-C515
AVAGO TECHNOLOGIES US INC (VA) HLMP-C515
AVAGO/AGILENT HLMP-C515
AVAGO ROHS HLMP-C515
AVAGO TECHNOLOGIES SPECIAL HLMP-C515
Avago/Agilent/HP HLMP-C515
Avago Technologies US Inc. HLMP-C515

Search for other parts like HLMP-C515 »