Broadcom HLMP-7040-D0031

LED Uni-Color Green 565nm 2-Pin T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen
Lens ColorGreen
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength569 nm
Forward Current30 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleCircular, Colored, Diffused
Lens TransparencyDiffused
Luminous Intensity600 µcd
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
Reverse Voltage5 V
Test Current2 mA
Viewing Angle90 °
Wavelength565 nm
Dimensions
Depth2.21 mm
Height2.92 mm
Length2.08 mm
Width2.21 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-7040-D0031.

Avago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP-7040-D0031.

Related Parts

Descriptions

Descriptions of Broadcom HLMP-7040-D0031 provided by its distributors.

LED Uni-Color Green 565nm 2-Pin T/R
LED Circuit Board Indicators Poly,Dome,Green
POLY, DOME, LC, GAP, GREEN, Z, T/R
Standard LEDs - SMD Poly Dome Green

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP7040D0031

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen
Lens ColorGreen
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength569 nm
Forward Current30 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleCircular, Colored, Diffused
Lens TransparencyDiffused
Luminous Intensity600 µcd
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
Reverse Voltage5 V
Test Current2 mA
Viewing Angle90 °
Wavelength565 nm
Dimensions
Depth2.21 mm
Height2.92 mm
Length2.08 mm
Width2.21 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-7040-D0031.

Avago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant