Broadcom HLMP-7040

BROADCOM LIMITED HLMP-7040 LED, Green, Through Hole, 1.9mm, 10 mA, 2.1 V, 569 nm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
ColorGreen
Lens ColorGreen
MountAxial, PCB, Surface Mount, Through Hole
Number of Pins2
Technical
Dominant Wavelength569 nm
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity600 µcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength565 nm
Reverse Voltage5 V
Test Current2 mA
Viewing Angle90 °
Wavelength569 nm
Dimensions
Depth2.34 mm
Diameter1.8 mm
Height2.92 mm
Lead Length11 mm
Length2.08 mm
Width2.21 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-7040.

Newark
Datasheet16 pages9 years ago
Datasheet16 pages11 years ago
Datasheet16 pages17 years ago
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages11 years ago
Avago
Datasheet11 pages15 years ago
DigiKey
Datasheet16 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP-7040.

Related Parts

Descriptions

Descriptions of Broadcom HLMP-7040 provided by its distributors.

BROADCOM LIMITED HLMP-7040 LED, Green, Through Hole, 1.9mm, 10 mA, 2.1 V, 569 nm
LED Lamp; Luminous Intensity:0.4µcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:2.1V; Color:High-Performance Green; LED Color:High Efficiency Green; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65 ;RoHS Compliant: Yes
LED, SUBMIN, HE-GRN; LED Colour:Green; Typ Luminous Intensity:0.6mcd; Viewing Angle:90°; Forward Current:30mA; Voltage, Vf Max:5V; Operating Temperature Range:-40°C to +100°C; Case Style:Subminiature; Current, If Luminous Intensity:2mA; Current, If Max:30mA; External Depth:2.2mm; External Length / Height:2.15mm; LED Colour Presentation:; Lead Cross-section Depth:0.5mm; Lead Length:11mm; Lens Type:Tinted Diffused; Termination Type:SMD; Voltage, PIV Max:5V; Wavelength, Peak:565nm; Wavelength, Typ:565nm; Width, External:2.2mm; Width, Lead Cross-section:0.2mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP7040

Technical Specifications

Physical
Case/PackageAxial
ColorGreen
Lens ColorGreen
MountAxial, PCB, Surface Mount, Through Hole
Number of Pins2
Technical
Dominant Wavelength569 nm
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity600 µcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength565 nm
Reverse Voltage5 V
Test Current2 mA
Viewing Angle90 °
Wavelength569 nm
Dimensions
Depth2.34 mm
Diameter1.8 mm
Height2.92 mm
Lead Length11 mm
Length2.08 mm
Width2.21 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-7040.

Newark
Datasheet16 pages9 years ago
Datasheet16 pages11 years ago
Datasheet16 pages17 years ago
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages11 years ago
Avago
Datasheet11 pages15 years ago
DigiKey
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant