Broadcom HLMP-7000-D0021

Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorRed
Lens ColorRed
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current10 mA
Forward Voltage1.8 V
Illumination ColorRed
Lens StyleCircular, Colored, Diffused, Round
Lens TransparencyDiffused
Luminous Intensity1 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength635 nm
Reverse Voltage5 V
Test Current2 mA
Viewing Angle90 °
Wavelength626 nm
Dimensions
Depth2.21 mm
Height2.92 mm
Length2.08 mm
Width2.21 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-7000-D0021.

element14 APAC
Datasheet16 pages18 years ago
Newark
Datasheet16 pages9 years ago
Arrow Electronics
Datasheet16 pages11 years ago
Avago
Datasheet11 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP-7000-D0021.

Related Parts

Descriptions

Descriptions of Broadcom HLMP-7000-D0021 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm
LED, RED, 1MCD, 626NM; Bulb Size:1.91mm; LED Color:Red; Luminous Intensity:1mcd; Viewing Angle:90°; Forward Current If:10mA; Forward Voltage:1.8V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:626nm; Leaded Process Compatible:Yes;RoHS Compliant: Yes
LED, SMD, DOME, HE RED; LED / Lamp Size:1.65mm; LED Colour:HE Red; Typ Luminous Intensity:1mcd; Viewing Angle:90°; Forward Current:30mA; Voltage, Vf Max:6V; Operating Temperature Range:-40°C to +85°C; Current, If Max:90mA; Lens Type:Tinted Diffused; Termination Type:SMD; Voltage, Reverse Protection:5V; Wavelength, Dominant Typ:626nm; Wavelength, Peak:635nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP7000D0021

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorRed
Lens ColorRed
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current10 mA
Forward Voltage1.8 V
Illumination ColorRed
Lens StyleCircular, Colored, Diffused, Round
Lens TransparencyDiffused
Luminous Intensity1 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength635 nm
Reverse Voltage5 V
Test Current2 mA
Viewing Angle90 °
Wavelength626 nm
Dimensions
Depth2.21 mm
Height2.92 mm
Length2.08 mm
Width2.21 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-7000-D0021.

element14 APAC
Datasheet16 pages18 years ago
Newark
Datasheet16 pages9 years ago
Arrow Electronics
Datasheet16 pages11 years ago
Avago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant