Avago HLMP-6500-F0010

LED Circuit Board Indicators Poly,Dome,Green

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-6500-F0010 13,411 Buy Now »
USD
0.203 0.200 0.190 0.190 0.190
Mouser
630-HLMP-6500-F0010 13,315 Buy Now »
USD
0.670 0.435 0.285 0.221 0.199
Newark
05M4163 0 ··
USD
1.22 1.22 1.10 0.824 0.824
Digi-Key
516-1417-ND 0 ··
USD
0.680 0.525 0.375 0.225 0.210
Farnell
1003195 0 ··
GBP
0.642 0.642 0.642 0.307 0.253
element14 APAC 2
1003195 0 ··
SGD
1.05 0.681 0.528 0.528 0.528
322155 29 Buy Now »
SGD
1.05 0.681 0.446 0.346 0.312
RS Components
2406781 2 Buy Now »
JPY
79.00 53.00 45.00 44.00 44.00
Avnet Asia
HLMP-6500-F0010 0 ··
USD
Avnet Europe
HLMP-6500-F0010 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HLMP6500F0010 1,200 ··
SIE
HLMP-6500-F0010 10,913 ··
4 Star Electronics
HLMP-6500-F0010 213 Send RFQ »
Abacus Technologies
HLMP6500F0010 1,233 ··
Ewing Components
HLMP-6500-F0010 61,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-6500-F0010 Contact ··
Touchstone Systems
HLMP-6500-F0010 Contact Send RFQ »
XS Micro
HLMP-6500-F0010 Contact ··

Descriptions

LED Circuit Board Indicators Poly,Dome,Green
Mouser
LED, PCB, SUBMIN, GREEN
element14 APAC
Green LED HLMP6500-010 10mA 2mm
RS Components
Subminiature LED Lamps
Avago
LED DOME 565NM GRN DIFF RA AXIAL
Digi-Key
LED, PCB, SUBMIN, GREEN
Farnell
LED, PCB, SUBMIN, GREEN
Newark
LED Uni-Color Green 565nm 2-Pin Bulk
Avnet
LED Uni-Color Green 565nm 2-Pin Bulk
Avnet Asia

Technical Specifications

Packaging Bag
Viewing Angle 90 °
RoHS Compliant
Voltage Rating (DC) 2.1 V
Size-Diameter 1.8 mm
Lens Type Diffused
REACH SVHC Compliance No SVHC
Lead Length 3.4 mm
Number of Pins 2
Mounting Type Through Hole PCB
Luminous Intensity 7 mcd
Lifecycle Status Active
Wavelength 569 nm
Forward Voltage 2.1 V
Color Green
Lead-Free Status Lead Free
Peak Wavelength 565 nm

Documents

Future Electronics
Datasheet 16 pages 10 years ago
Avago
Datasheet 11 pages 8 years ago
Farnell
Datasheet 12 pages 15 years ago
element14 APAC
Datasheet 15 pages 17 years ago
Datasheet 10 pages 16 years ago
Jameco
Datasheet 17 pages 10 years ago
Newark
Datasheet 16 pages 2 years ago
Datasheet 16 pages 12 years ago
Digi-Key
Datasheet 16 pages 14 years ago
Arrow
Datasheet 16 pages 4 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-6500-F0010
AVA HLMP-6500-F0010
AVG HLMP-6500-F0010
AVANTEK HLMP-6500-F0010
AVAGO TECH HLMP-6500-F0010
AVASEM HLMP-6500-F0010
HEWLETT HLMP-6500-F0010
AVAGO TECHNOLOGIES US INC HLMP-6500-F0010
AGA HLMP-6500-F0010
AVAG HLMP-6500-F0010
DDI HLMP-6500-F0010
AVGO HLMP-6500-F0010
AGILENT TECHNOLOGIES INC HLMP-6500-F0010
AVAGO TECHNO HLMP-6500-F0010
AVAGO TECHNOLOG HLMP-6500-F0010
AVAGO TECHNOLOGIES INC HLMP-6500-F0010
AGLIENT HLMP-6500-F0010
AVANTEK SYSTEMS HLMP-6500-F0010
Avantek Inc HLMP-6500-F0010
Avago Technology HLMP-6500-F0010
AVAGO TECHNOLOGIES US INC (VA) HLMP-6500-F0010
AVAGO/AGILENT HLMP-6500-F0010
AVAGO ROHS HLMP-6500-F0010
AVAGO TECHNOLOGIES SPECIAL HLMP-6500-F0010
Avago/Agilent/HP HLMP-6500-F0010
Avago Technologies US Inc. HLMP-6500-F0010

Search for other parts like HLMP-6500 »