Avago HLMP-6405

LED Circuit Board Indicators Poly,Dome,Yellow

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-6405 22,450 Buy Now »
USD
0.135 0.133 0.127 0.127 0.127
Mouser
630-HLMP-6405 4,824 Buy Now »
USD
0.500 0.325 0.215 0.160 0.135
Newark
40K0087 0 ··
USD
0.500 0.390 0.280 0.166 0.150
Digi-Key
516-1403-ND 0 ··
USD
element14 APAC
1387476 0 ··
CNY
3.29 2.14 1.42 1.05 0.920
Avnet Europe
HLMP-6405 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HLMP-6405 120 ··
Ewing Components
HLMP-6405 70,000 Send RFQ »
Abacus Technologies
HLMP6405 1,000 ··
Rotakorn
HLMP-6405 5,780 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HLMP-6405 Contact Send RFQ »
North Star Micro
HLMP-6405 Contact ··
XS Micro
HLMP-6405 Contact ··

Descriptions

LED, YELLOW, 1.9MM, 20MCD, 585NM
Newark
LED Uni-Color Yellow 583nm 2-Pin SMD
Avnet
LED Circuit Board Indicators Poly,Dome,Yellow
Mouser
LED YELLOW CLEAR AXIAL
Digi-Key
Subminiature LED Lamps
Avago

Technical Specifications

Color Yellow
Packaging Bag
Wavelength 585 nm
Forward Voltage 2 V
RoHS Compliant
Lens Type Non-Diffused
Lead-Free Status Lead Free
Viewing Angle 28 °
Size-Diameter 1.8 mm
Mounting Type Through Hole Vertical
Lifecycle Status Active
Luminous Intensity 20 mcd

Documents

Avago
Datasheet 11 pages 8 years ago
Future Electronics
Datasheet 16 pages 10 years ago
Newark
Datasheet 16 pages 12 years ago
Digi-Key
Datasheet 16 pages 14 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-6405
AVA HLMP-6405
AVG HLMP-6405
AVANTEK HLMP-6405
AVAGO TECH HLMP-6405
AVASEM HLMP-6405
HEWLETT HLMP-6405
AVAGO TECHNOLOGIES US INC HLMP-6405
AGA HLMP-6405
AVAG HLMP-6405
DDI HLMP-6405
AVGO HLMP-6405
AGILENT TECHNOLOGIES INC HLMP-6405
AVAGO TECHNO HLMP-6405
AVAGO TECHNOLOG HLMP-6405
AVAGO TECHNOLOGIES INC HLMP-6405
AGLIENT HLMP-6405
AVANTEK SYSTEMS HLMP-6405
Avantek Inc HLMP-6405
Avago Technology HLMP-6405
AVAGO TECHNOLOGIES US INC (VA) HLMP-6405
AVAGO/AGILENT HLMP-6405
AVAGO ROHS HLMP-6405
AVAGO TECHNOLOGIES SPECIAL HLMP-6405
Avago/Agilent/HP HLMP-6405
Avago Technologies US Inc. HLMP-6405

Search for other parts like HLMP-6405 »