Avago HLMP-4000

LED; 5mm; bicolour; red/green; 2.1mcd; 4.2mcd; 65°; Front: convex

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-4000 22,684 Buy Now »
USD
0.203 0.200 0.190 0.190 0.190
Digi-Key
516-1287-ND 20,196 Buy Now »
USD
0.680 0.525 0.375 0.225 0.210
Newark
40K0078 680 Buy Now »
USD
0.730 0.479 0.323 0.242 0.204
Mouser
630-HLMP-4000 8,323 Buy Now »
USD
0.670 0.435 0.285 0.221 0.199
Farnell
1003244 7,770 Buy Now »
GBP
0.333 0.333 0.191 0.147 0.132
element14 APAC
1003244 4,887 Buy Now »
SGD
0.788 0.585 0.585 0.585
RS Components
1712136 28,076 Buy Now »
GBP
0.452 0.226 0.190 0.190
Distrelec
HLMP-4000 241 Buy Now »
EUR
0.550 0.550 0.370 0.220 0.220
Avnet Europe
HLMP-4000 24,000 Buy Now »
Avnet Asia
HLMP-4000 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1554831 15,670 Buy Now »
USD
0.290 0.250 0.170 0.120 0.120
Express Electronics
HLMP-4000 128 Buy Now »
EarthTron
HLMP-4000 281 ··
Chip 1 Exchange
HLMP-4000 Yes ··
Panther Parts
HLMP-4000 98 Send RFQ »
STLAA.com
HLMP4000 960 ··
Accelarata
10P-HLMP-4000 129 ··
Ewing Components
HLMP-4000 105,000 Send RFQ »
Abacus Technologies
HLMP4000 986 ··
SIE
HLMP-4000 20,468 ··
GreenTree Electronics
HLMP-4000 39,900 Send RFQ »
TME
HLMP-4000 1,520 Buy Now »
USD
0.304 0.280 0.229 0.229
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-4000 Contact ··
Touchstone Systems
HLMP-4000 Contact Send RFQ »
XS Micro
HLMP-4000 Contact ··

Descriptions

LED; 5mm; bicolour; red/green; 2.1mcd; 4.2mcd; 65°; Front: convex
TME
T500GRW, BI-COLOR LED (GREEN/RED)
Accelarata
LED Bi-Color Green/Red 568nm/635nm 2-Pin T-1 3/4
Avnet Asia
LED Bi-Color Green/Red 568nm/635nm 2-Pin T-1 3/4
Avnet
LED [Broadcom] HLMP-4000 LED
Distrelec
LED,HI-EFF RED/GRN,T1-3/4 DIF WHITE LENS,568/635nm,V/A 6
Jameco
LED Standard Green/Red Diffused 568/635nm, 2.1mcd
Mouser
LED, 5MM, RED/GREEN, 2.1/4.2(MCD)
Newark
T-1 3/4 High Efficiency Red/High Performance Green
Avago
LED, 5MM, RED/GRN, 2.1/4.2(MCD)
Farnell
LED GRN/RED DIFF 5MM ROUND T/H
Digi-Key
LED, 5MM, RED/GRN, 2.1/4.2(MCD)
element14 APAC
Red/green diffused LED HLMP4000 10mA 5mm
RS Components

Technical Specifications

REACH SVHC Compliance No SVHC
Voltage Rating (DC) 1.9 V
Peak Wavelength 635 nm
Color Green Red
Size-Diameter 5 mm
Wavelength 626 nm 570 nm
Luminous Intensity 2.1 mcd
Packaging Bag
Lens Type Diffused
Number of Pins 3
Viewing Angle 65 °
RoHS Compliant
Size-Height 9.1948 mm
Lead-Free Status Lead Free
Lead Length 25 mm
Mounting Type Panel Radial
Lifecycle Status Active
Forward Voltage 1.9 V

Documents

Future Electronics
Datasheet 7 pages 10 years ago
Avago
Datasheet 6 pages 8 years ago
TME
Datasheet 6 pages 2 years ago
Newark
Datasheet 6 pages 8 years ago
Datasheet 6 pages 8 years ago
Jameco
Datasheet 7 pages 10 years ago
iiiC
Datasheet 6 pages 8 years ago
Allied Electronics
Datasheet 9 pages 11 years ago
Digi-Key
Datasheet 6 pages 13 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-4000
AVA HLMP-4000
AVG HLMP-4000
AVANTEK HLMP-4000
AVAGO TECH HLMP-4000
AVASEM HLMP-4000
HEWLETT HLMP-4000
AVAGO TECHNOLOGIES US INC HLMP-4000
AGA HLMP-4000
AVAG HLMP-4000
DDI HLMP-4000
AVGO HLMP-4000
AGILENT TECHNOLOGIES INC HLMP-4000
AVAGO TECHNO HLMP-4000
AVAGO TECHNOLOG HLMP-4000
AVAGO TECHNOLOGIES INC HLMP-4000
AGLIENT HLMP-4000
AVANTEK SYSTEMS HLMP-4000
Avantek Inc HLMP-4000
Avago Technology HLMP-4000
AVAGO TECHNOLOGIES US INC (VA) HLMP-4000
AVAGO/AGILENT HLMP-4000
AVAGO ROHS HLMP-4000
AVAGO TECHNOLOGIES SPECIAL HLMP-4000
Avago/Agilent/HP HLMP-4000
Avago Technologies US Inc. HLMP-4000

Search for other parts like HLMP-4000 »