Try the Octopart BOM Tool! Ad
octopart.com

Avago HLMP-3962-F0002

LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-3962-F0002 7,800 Buy Now »
USD
0.092
Digi-Key
HLMP-3962-F0002-ND 0 ··
USD
Avnet Asia
HLMP-3962-F0002 178,100 Buy Now »
USD
0.088
Avnet Europe
HLMP-3962-F0002 10,400 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-3962-F0002 40,000 Send RFQ »
Abacus Technologies
HLMP-3962-F0002 111,011 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-3962-F0002 Contact ··
TransparentC
HLMP-3962-F0002 Contact Send RFQ »

Descriptions

LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R
Avnet Asia
LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R
Avnet Europe
LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R
Avnet
T-1 3/4 (5mm) Diffused LED Lamps
Avago
LED GRN DIFF 5MM ROUND T/H
Digi-Key

Technical Specifications

Size-Height 8.43 mm
Color Green
Size-Diameter 5 mm
Lifecycle Status Active
Wavelength 565 nm
Luminous Intensity 10.6 mcd
Lens Type Diffused
Lead-Free Status Contains Lead
Viewing Angle 60 °
Packaging Reel
Mounting Type Through Hole Vertical
Forward Voltage 2.1 V
RoHS Compliant

Documents

Avago
Datasheet 11 pages 8 years ago

Alternate Names

AVAGO TECHNOLOGIES HLMP-3962-F0002
AVA HLMP-3962-F0002
AVG HLMP-3962-F0002
AVANTEK HLMP-3962-F0002
AVAGO TECH HLMP-3962-F0002
AVASEM HLMP-3962-F0002
HEWLETT HLMP-3962-F0002
AVAGO TECHNOLOGIES US INC HLMP-3962-F0002
AGA HLMP-3962-F0002
AVAG HLMP-3962-F0002
DDI HLMP-3962-F0002
AVGO HLMP-3962-F0002
AGILENT TECHNOLOGIES INC HLMP-3962-F0002
AVAGO TECHNO HLMP-3962-F0002
AVAGO TECHNOLOG HLMP-3962-F0002
AVAGO TECHNOLOGIES INC HLMP-3962-F0002
AGLIENT HLMP-3962-F0002
AVANTEK SYSTEMS HLMP-3962-F0002
Avantek Inc HLMP-3962-F0002
Avago Technology HLMP-3962-F0002
AVAGO TECHNOLOGIES US INC (VA) HLMP-3962-F0002
AVAGO/AGILENT HLMP-3962-F0002
AVAGO ROHS HLMP-3962-F0002
AVAGO TECHNOLOGIES SPECIAL HLMP-3962-F0002
Avago/Agilent/HP HLMP-3962-F0002
Avago Technologies US Inc. HLMP-3962-F0002

Search for other parts like HLMP-3962 »