Avago HLMP-3950

LED; 5mm; green; 111.7-265mcd; 24°; Front: convex

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-3950 40,257 Buy Now »
USD
0.162 0.160 0.152 0.152 0.152
Digi-Key
516-1347-ND 9,839 Buy Now »
USD
0.600 0.468 0.336 0.199 0.180
Newark
42K5950 164 Buy Now »
USD
0.669 0.439 0.296 0.222 0.187
Mouser
630-HLMP-3950 14,987 Buy Now »
USD
0.600 0.390 0.258 0.192 0.161
Farnell
1003226 16,684 Buy Now »
GBP
0.256 0.170 0.127 0.113
element14 APAC
1003226 15,619 Buy Now »
SGD
0.723 0.537 0.537 0.537
Distrelec
HLMP-3950 3,054 Buy Now »
EUR
0.380 0.380 0.280 0.190 0.190
RS Components
590525 1,100 Buy Now »
GBP
0.404 0.204 0.172 0.172
Avnet Asia
HLMP-3950 10,000 Buy Now »
USD
0.071
Avnet Europe
HLMP-3950 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HLMP-3950 2,400 ··
Abacus Technologies
HLMP-3950 6,000 ··
SIE
HLMP-3950 1,130 ··
Ewing Components
HLMP-3950 39,000 Send RFQ »
GreenTree Electronics
HLMP-3950 20,000 Send RFQ »
TME
HLMP-3950 151 Buy Now »
USD
0.272 0.251 0.203 0.203
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HLMP-3950 Contact ··
USD
0.396 0.396 0.396
Bristol Electronics
HLMP-3950 Contact Buy Now »
North Star Micro
HLMP-3950 Contact ··
Touchstone Systems
HLMP-3950 Contact Send RFQ »
TransparentC
HLMP-3950 Contact ··

Descriptions

LED 5MM 565NM GREEN WATER CLEAR - HLMP-3950
iiiC
LED; 5mm; green; 111.7-265mcd; 24°; Front: convex
TME
LED GREEN CLEAR 5MM ROUND T/H
Digi-Key
LED, 5MM, GREEN
Farnell
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Avnet
LED, GREEN, T-1 3/4 (5MM), 265MCD, 569NM
Newark
LED, 5MM, GREEN
element14 APAC
LED [Broadcom] HLMP-3950 LED
Distrelec
Super bright green LED HLMP3950 30mA 5mm
RS Components
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Avnet Asia
LED Standard Green Non-diffused 565nm, 265mcd
Mouser
T-1 3/4 (5 mm), Ultra-Bright LED Lamp
Avago

Technical Specifications

Lens Color Clear
Peak Wavelength 569 nm
Lifecycle Status Active
Wavelength 569 nm
Number of Pins 2
Lead-Free Status Lead Free
Lead Length 23 mm
Luminous Intensity 265 mcd
Lens Type Non-Diffused
Viewing Angle 24 °
Size-Diameter 5 mm
RoHS Compliant
Packaging Bag
Mounting Type Through Hole PCB
Forward Voltage 2.2 V
Color Green
REACH SVHC Compliance No SVHC

Documents

Avago
Datasheet 12 pages 6 years ago
Farnell
Datasheet 12 pages 1 year ago
Newark
Datasheet 10 pages 13 years ago
Datasheet 12 pages 2 years ago
Allied Electronics
Datasheet 8 pages 8 years ago
Datasheet 10 pages 11 years ago
Future Electronics
Datasheet 10 pages 8 years ago
Jameco
Datasheet 12 pages 6 years ago
iiiC
Datasheet 12 pages 6 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-3950
AVA HLMP-3950
AVG HLMP-3950
AVANTEK HLMP-3950
AVAGO TECH HLMP-3950
AVASEM HLMP-3950
HEWLETT HLMP-3950
AVAGO TECHNOLOGIES US INC HLMP-3950
AGA HLMP-3950
AVAG HLMP-3950
DDI HLMP-3950
AVGO HLMP-3950
AGILENT TECHNOLOGIES INC HLMP-3950
AVAGO TECHNO HLMP-3950
AVAGO TECHNOLOG HLMP-3950
AVAGO TECHNOLOGIES INC HLMP-3950
AGLIENT HLMP-3950
AVANTEK SYSTEMS HLMP-3950
Avantek Inc HLMP-3950
Avago Technology HLMP-3950
AVAGO TECHNOLOGIES US INC (VA) HLMP-3950
AVAGO/AGILENT HLMP-3950
AVAGO ROHS HLMP-3950
AVAGO TECHNOLOGIES SPECIAL HLMP-3950
Avago/Agilent/HP HLMP-3950
Avago Technologies US Inc. HLMP-3950

Search for other parts like HLMP-3950 »