Avago HLMP-3750

LED Standard Red Non-diffused 635nm, 125mcd

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-3750 56,087 Buy Now »
USD
0.162 0.160 0.152 0.152 0.152
Digi-Key
516-1345-ND 4,530 Buy Now »
USD
0.600 0.468 0.336 0.199 0.180
Newark
42K5949 4,140 Buy Now »
USD
0.662 0.435 0.293 0.220 0.185
Mouser
630-HLMP-3750 16,452 Buy Now »
USD
0.600 0.390 0.258 0.192 0.161
element14 APAC
1003224 28,730 Buy Now »
SGD
0.939 0.611 0.404 0.301 0.253
Farnell
1003224 17,301 Buy Now »
GBP
0.444 0.302 0.227 0.144
Distrelec
HLMP-3750 1 Buy Now »
EUR
0.380 0.380 0.280 0.190 0.190
Avnet Asia
HLMP-3750 0 ··
USD
RS Components
590519 4,370 Buy Now »
Avnet Europe
HLMP-3750 18,000 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-3750 41,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HLMP-3750 Contact ··
North Star Micro
HLMP-3750 Contact ··

Descriptions

LED RED CLEAR 5MM ROUND T/H
Digi-Key
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Avnet Asia
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Avnet Europe
S/bright red LED HLMP-3750 20mA 150mcd
RS Components
T-1 3/4 (5mm), Ultra Bright LED Lamp
Avago
LED, 5MM, HE-RED
Farnell
LED, RED, T-1 3/4 (5MM), 125MCD, 626NM
Newark
LED Standard Red Non-diffused 635nm, 125mcd
Mouser
LED, 5MM, HE-RED
element14 APAC
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Avnet
LED [Broadcom] HLMP-3750 LED
Distrelec

Technical Specifications

Packaging Bag
Size-Diameter 5.08 mm
Luminous Intensity 125 mcd
Forward Voltage 1.9 V
Lens Type Non-Diffused
Color Red
Lens Color Clear
RoHS Compliant
Lifecycle Status Active
Viewing Angle 24 °
Peak Wavelength 626 nm
Mounting Type Through Hole PCB
Wavelength 626 nm
Number of Pins 2
Lead-Free Status Lead Free
Lead Length 23 mm
REACH SVHC Compliance No SVHC

Documents

Avago
Datasheet 12 pages 6 years ago
Datasheet 10 pages 6 years ago
Farnell
Datasheet 12 pages 2 years ago
Newark
Datasheet 10 pages 13 years ago
Allied Electronics
Datasheet 8 pages 8 years ago
Future Electronics
Datasheet 10 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-3750
AVA HLMP-3750
AVG HLMP-3750
AVANTEK HLMP-3750
AVAGO TECH HLMP-3750
AVASEM HLMP-3750
HEWLETT HLMP-3750
AVAGO TECHNOLOGIES US INC HLMP-3750
AGA HLMP-3750
AVAG HLMP-3750
DDI HLMP-3750
AVGO HLMP-3750
AGILENT TECHNOLOGIES INC HLMP-3750
AVAGO TECHNO HLMP-3750
AVAGO TECHNOLOG HLMP-3750
AVAGO TECHNOLOGIES INC HLMP-3750
AGLIENT HLMP-3750
AVANTEK SYSTEMS HLMP-3750
Avantek Inc HLMP-3750
Avago Technology HLMP-3750
AVAGO TECHNOLOGIES US INC (VA) HLMP-3750
AVAGO/AGILENT HLMP-3750
AVAGO ROHS HLMP-3750
AVAGO TECHNOLOGIES SPECIAL HLMP-3750
Avago/Agilent/HP HLMP-3750
Avago Technologies US Inc. HLMP-3750

Search for other parts like HLMP-3750 »