Avago HLMP-3507-D00B2

Diode: LED; Colour: green; Mounting: THT; ØLED:5mm; Front: convex

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-3507-D00B2 36,704 Buy Now »
USD
0.270 0.267 0.253 0.253 0.253
Digi-Key
516-1766-ND 7,366 Buy Now »
USD
0.900 0.700 0.500 0.300 0.280
Newark
40K0062 3,229 Buy Now »
USD
0.290 0.290 0.290 0.266 0.245
Mouser
630-HLMP-3507-D00B2 15,125 Buy Now »
USD
0.890 0.580 0.380 0.295 0.265
Farnell
1003374 1,828 Buy Now »
GBP
0.460 0.289 0.225 0.201
element14 APAC
1003374 70 Buy Now »
SGD
1.40 0.908 0.595 0.462 0.415
Distrelec
HLMP-3507-D00B2 1,626 Buy Now »
EUR
0.270 0.270 0.250 0.220 0.220
Avnet Asia
HLMP-3507-D00B2 2,000 Buy Now »
USD
0.122
RS Components
2406911 2,751 Buy Now »
Avnet Europe
HLMP-3507-D00B2 4,000 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
HLMP-3507-D00B2 2,500 ··
EarthTron
HLMP-3507-D00B2 2,000 ··
STLAA.com
HLMP3507D00B2 600 ··
SIE
HLMP-3507-D00B2 9,827 ··
Abacus Technologies
HLMP3507D00B2 616 ··
Ewing Components
HLMP-3507-D00B2 40,000 Send RFQ »
TME
HLMP-3507-D00B2 1,209 Buy Now »
USD
0.254 0.237 0.205 0.205
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HLMP-3507-D00B2 Contact ··
USD
0.600 0.600 0.600
Touchstone Systems
HLMP-3507-D00B2 Contact ··
North Star Micro
HLMP-3507-D00B2 Contact ··

Descriptions

LED, 5MM, GREEN, 4.2MCD, 569NM
Farnell
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Avnet Asia
LED 5MM GAP GRN RA HOUSING TH
Digi-Key
Green LED PCBmount HLMP3507D00B 10mA 5mm
RS Components
Diode: LED; Colour: green; Mounting: THT; ØLED:5mm; Front: convex
TME
LED, 5MM, GREEN, 4.2MCD, 569NM
element14 APAC
PCB LED [Broadcom] HLMP-3507-D00B2 PCB LED
Distrelec
LED 5MM GAP GRN RA HOUSING TH - HLMP-3507-D00B2
iiiC
LED Standard Green Diffused 565nm, 4.2mcd
Mouser
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Avnet Europe
T-13/4 (5mm) Diffused LED Lamp
Avago
LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 569NM
Newark
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Avnet
LED Uni-Color Green 565nm 2-Pin T-1 3/4
SPEC

Technical Specifications

Lead Length 3.7 mm
Size-Diameter 5 mm
Forward Voltage 2.1 V
Number of Pins 2
Lead-Free Status Lead Free
Viewing Angle 60 °
Color Green
Mounting Type Through Hole Vertical
Lifecycle Status Active
Lens Type Diffused
REACH SVHC Compliance No SVHC
Peak Wavelength 565 nm
Wavelength 569 nm
Packaging Bulk
Size-Height 8.43 mm
Luminous Intensity 4.2 mcd
RoHS Compliant

Documents

Future Electronics
Datasheet 11 pages 8 years ago
element14 APAC
Datasheet 11 pages 3 years ago
Farnell
Datasheet 1 page 9 years ago
Datasheet 2 pages 15 years ago
Datasheet 12 pages 11 years ago
Jameco
Datasheet 13 pages 11 years ago
iiiC
Datasheet 1 page 9 years ago
TME
Datasheet 11 pages 2 years ago
Newark
Datasheet 11 pages 15 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-3507-D00B2
AVA HLMP-3507-D00B2
AVG HLMP-3507-D00B2
AVANTEK HLMP-3507-D00B2
AVAGO TECH HLMP-3507-D00B2
AVASEM HLMP-3507-D00B2
HEWLETT HLMP-3507-D00B2
AVAGO TECHNOLOGIES US INC HLMP-3507-D00B2
AGA HLMP-3507-D00B2
AVAG HLMP-3507-D00B2
DDI HLMP-3507-D00B2
AVGO HLMP-3507-D00B2
AGILENT TECHNOLOGIES INC HLMP-3507-D00B2
AVAGO TECHNO HLMP-3507-D00B2
AVAGO TECHNOLOG HLMP-3507-D00B2
AVAGO TECHNOLOGIES INC HLMP-3507-D00B2
AGLIENT HLMP-3507-D00B2
AVANTEK SYSTEMS HLMP-3507-D00B2
Avantek Inc HLMP-3507-D00B2
Avago Technology HLMP-3507-D00B2
AVAGO TECHNOLOGIES US INC (VA) HLMP-3507-D00B2
AVAGO/AGILENT HLMP-3507-D00B2
AVAGO ROHS HLMP-3507-D00B2
AVAGO TECHNOLOGIES SPECIAL HLMP-3507-D00B2
Avago/Agilent/HP HLMP-3507-D00B2
Avago Technologies US Inc. HLMP-3507-D00B2

Search for other parts like HLMP-3507 »