Avago HLMP-3416

LED Standard Yellow Non-diffused 585nm, 14.7mcd

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
516-1336-ND 16,049 Buy Now »
USD
0.410 0.294 0.192 0.108 0.099
Newark
06F6723 2,677 Buy Now »
USD
0.391 0.308 0.164 0.128 0.100
Mouser
630-HLMP-3416 31,850 Buy Now »
USD
0.360 0.240 0.138 0.108 0.084
Avnet
HLMP-3416 0 ··
USD
0.081 0.080 0.076 0.076 0.076
Farnell
1003217 5,089 Buy Now »
GBP
0.210 0.111 0.069 0.064
element14 APAC
1003217 4,498 Buy Now »
SGD
0.681 0.458 0.194 0.164
Distrelec
HLMP-3416 917 Buy Now »
EUR
0.280 0.280 0.170 0.130 0.130
Avnet Europe
HLMP-3416 70,000 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1554611 10,446 Buy Now »
USD
0.250 0.250 0.190 0.190 0.190
Electronic Expediters
HLMP-3416 7 Buy Now »
Ewing Components
HLMP-3416 35,000 Send RFQ »
SIE
HLMP-3416 13,308 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HLMP-3416 Contact ··
North Star Micro
HLMP-3416 Contact ··
Chip 1 Exchange
HLMP-3416 Contact ··

Descriptions

LED, YELLOW, T-1 3/4 (5MM), 50MCD, 585NM
Newark
LED, 5MM, YELLOW, 50MCD, 585NM
element14 APAC
LED YELLOW CLEAR 5MM ROUND T/H
Digi-Key
LED [Broadcom] HLMP-3416 LED
Distrelec
Yellow Uni-Color LED 583nm 2-Pin T1-3/4
Jameco
T-13/4 (5mm) High Intensity LED Lamp
Avago
LED, 5MM, YELLOW, 50MCD, 585NM
Farnell
LED Uni-Color Yellow 583nm 2-Pin T-1 3/4
Avnet
LED Uni-Color Yellow 583nm 2-Pin T-1 3/4
Avnet Europe
LED Standard Yellow Non-diffused 585nm, 14.7mcd
Mouser

Technical Specifications

Peak Wavelength 583 nm
Luminous Intensity 50 mcd
Forward Voltage 2 V
RoHS Compliant
Current Rating 20 mA
Viewing Angle 35 °
Voltage Rating (DC) 2 V
Color Yellow
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Lead Length 25 mm
Size-Diameter 5 mm
Mounting Type Through Hole Vertical
Wavelength 583 nm
Number of Pins 2
Lead-Free Status Lead Free
Size-Height 9.1948 mm
Packaging Bag
Lens Type Diffused

Documents

Future Electronics
Datasheet 10 pages 8 years ago
element14 APAC
Datasheet 10 pages 3 years ago
Farnell
Datasheet 10 pages 2 years ago
Jameco
Datasheet 12 pages 11 years ago
Allied Electronics
Datasheet 10 pages 15 years ago
element14
Datasheet 12 pages 7 years ago
Digi-Key
Datasheet 10 pages 15 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-3416
AVA HLMP-3416
AVG HLMP-3416
AVANTEK HLMP-3416
AVAGO TECH HLMP-3416
AVASEM HLMP-3416
HEWLETT HLMP-3416
AVAGO TECHNOLOGIES US INC HLMP-3416
AGA HLMP-3416
AVAG HLMP-3416
DDI HLMP-3416
AVGO HLMP-3416
AGILENT TECHNOLOGIES INC HLMP-3416
AVAGO TECHNO HLMP-3416
AVAGO TECHNOLOG HLMP-3416
AVAGO TECHNOLOGIES INC HLMP-3416
AGLIENT HLMP-3416
AVANTEK SYSTEMS HLMP-3416
Avantek Inc HLMP-3416
Avago Technology HLMP-3416
AVAGO TECHNOLOGIES US INC (VA) HLMP-3416
AVAGO/AGILENT HLMP-3416
AVAGO ROHS HLMP-3416
AVAGO TECHNOLOGIES SPECIAL HLMP-3416
Avago/Agilent/HP HLMP-3416
Avago Technologies US Inc. HLMP-3416

Search for other parts like HLMP-3416 »