Try the Octopart BOM Tool! Ad
octopart.com

Avago HLMP-3351-F00R1

LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-3351-F00R1 0 ··
USD
0.169
Digi-Key
HLMP-3351-F00R1-ND 0 ··
USD
Avnet Europe
HLMP-3351-F00R1 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HLMP-3351-F00R1 30,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-3351-F00R1 Contact ··
TransparentC
HLMP-3351-F00R1 Contact Send RFQ »

Descriptions

LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R
Avnet
LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R
Avnet Europe
T-1 3/4 (5 mm) Low Profile LED Lamp
Avago
LED RED DIFF 5MM ROUND T/H
Digi-Key

Technical Specifications

Lifecycle Status Active
Wavelength 635 nm
Luminous Intensity 5.4 mcd
Lens Type Diffused
Lead-Free Status Contains Lead
Packaging Reel
Color Red
Size-Diameter 5 mm
Mounting Type Through Hole Vertical
Forward Voltage 1.9 V
RoHS Compliant
Size-Height 5.33 mm
Viewing Angle 50 °

Documents

Avago
Datasheet 9 pages 8 years ago

Alternate Names

AVAGO TECHNOLOGIES HLMP-3351-F00R1
AVA HLMP-3351-F00R1
AVG HLMP-3351-F00R1
AVANTEK HLMP-3351-F00R1
AVAGO TECH HLMP-3351-F00R1
AVASEM HLMP-3351-F00R1
HEWLETT HLMP-3351-F00R1
AVAGO TECHNOLOGIES US INC HLMP-3351-F00R1
AGA HLMP-3351-F00R1
AVAG HLMP-3351-F00R1
DDI HLMP-3351-F00R1
AVGO HLMP-3351-F00R1
AGILENT TECHNOLOGIES INC HLMP-3351-F00R1
AVAGO TECHNO HLMP-3351-F00R1
AVAGO TECHNOLOG HLMP-3351-F00R1
AVAGO TECHNOLOGIES INC HLMP-3351-F00R1
AGLIENT HLMP-3351-F00R1
AVANTEK SYSTEMS HLMP-3351-F00R1
Avantek Inc HLMP-3351-F00R1
Avago Technology HLMP-3351-F00R1
AVAGO TECHNOLOGIES US INC (VA) HLMP-3351-F00R1
AVAGO/AGILENT HLMP-3351-F00R1
AVAGO ROHS HLMP-3351-F00R1
AVAGO TECHNOLOGIES SPECIAL HLMP-3351-F00R1
Avago/Agilent/HP HLMP-3351-F00R1
Avago Technologies US Inc. HLMP-3351-F00R1

Search for other parts like HLMP-3351 »