Avago HLMP-3301-F00B2

LED Standard Red Diffused 635nm, 5.4mcd

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-3301-F00B2 12,124 Buy Now »
USD
0.216 0.213 0.203 0.203 0.203
Newark
97K1489 16,175 Buy Now »
USD
0.858 0.858 0.618 0.423
Arrow
HLMP-3301-F00B2 10 Buy Now »
USD
0.273 0.236 0.206 0.206 0.206
Mouser
630-HLMP-3301-F00B2 294 Buy Now »
USD
0.710 0.464 0.304 0.236 0.212
Digi-Key
516-1762-ND 0 ··
USD
0.720 0.560 0.400 0.240 0.224
Avnet Europe
HLMP-3301-F00B2 16,000 Buy Now »
RS Components
2406905 398 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
HLMP-3301-F00B2 21 Buy Now »
USD
1.19 1.19 1.19
C Plus Electronics
HLMP-3301-F00B2 Yes ··
Abtronics
HLMP-3301-F00B2 2 ··
STLAA.com
HLMP-3301-F00B2 600 ··
SIE
HLMP-3301-F00B2 1,810 ··
Abacus Technologies
HLMP3301F00B2 6,000 ··
Ewing Components
HLMP-3301-F00B2 28,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HLMP-3301-F00B2 Contact Send RFQ »
North Star Micro
HLMP-3301-F00B2 Contact ··
XS Micro
HLMP-3301-F00B2 Contact ··

Descriptions

LED 5MM GAP RED RT ANGLE HOUSING
Digi-Key
LED, 5MM, RED, 5.4MCD, 626NM
Farnell
LED Standard Red Diffused 635nm, 5.4mcd
Mouser
LED, 5MM, RED, 5.4MCD, 626NM
element14 APAC
LED, 5MM, RED, 5.4MCD, 626NM
Newark
HE red PCB mount LED HLMP3301F00B 2 5mm
RS Components
T-13/4 (5mm) Diffused LED Lamp
Avago
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Avnet Europe
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Component Sense
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Avnet

Technical Specifications

Viewing Angle 60 °
Forward Voltage 1.9 V
Number of Pins 2
Lead-Free Status Lead Free
Lead Length 3.7 mm
Lifecycle Status Active
Luminous Intensity 5.4 mcd
Packaging Bulk
Lens Type Diffused
Peak Wavelength 635 nm
Color Red
Size-Diameter 5 mm
Wavelength 635 nm 626 nm
RoHS Compliant
Size-Height 8.43 mm
REACH SVHC Compliance No SVHC
Mounting Type Through Hole Vertical

Documents

Future Electronics
Datasheet 11 pages 8 years ago
element14 APAC
Datasheet 11 pages 3 years ago
Farnell
Datasheet 1 page 9 years ago
Datasheet 2 pages 14 years ago
Datasheet 2 pages 15 years ago
Datasheet 12 pages 11 years ago
iiiC
Datasheet 1 page 9 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-3301-F00B2
AVA HLMP-3301-F00B2
AVG HLMP-3301-F00B2
AVANTEK HLMP-3301-F00B2
AVAGO TECH HLMP-3301-F00B2
AVASEM HLMP-3301-F00B2
HEWLETT HLMP-3301-F00B2
AVAGO TECHNOLOGIES US INC HLMP-3301-F00B2
AGA HLMP-3301-F00B2
AVAG HLMP-3301-F00B2
DDI HLMP-3301-F00B2
AVGO HLMP-3301-F00B2
AGILENT TECHNOLOGIES INC HLMP-3301-F00B2
AVAGO TECHNO HLMP-3301-F00B2
AVAGO TECHNOLOG HLMP-3301-F00B2
AVAGO TECHNOLOGIES INC HLMP-3301-F00B2
AGLIENT HLMP-3301-F00B2
AVANTEK SYSTEMS HLMP-3301-F00B2
Avantek Inc HLMP-3301-F00B2
Avago Technology HLMP-3301-F00B2
AVAGO TECHNOLOGIES US INC (VA) HLMP-3301-F00B2
AVAGO/AGILENT HLMP-3301-F00B2
AVAGO ROHS HLMP-3301-F00B2
AVAGO TECHNOLOGIES SPECIAL HLMP-3301-F00B2
Avago/Agilent/HP HLMP-3301-F00B2
Avago Technologies US Inc. HLMP-3301-F00B2

Search for other parts like HLMP-3301 »