Broadcom HLMP-3301

LED; High Efficiency Red; 5.4 mcd (Min.) @ 10 mA; T-1-3/4; 25 mA; 135 mW

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Contact PlatingTin
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current10 mA
Forward Voltage1.9 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity5.4 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Max Power Dissipation85 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength635 nm
Power Dissipation135 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Angle60 °
Wavelength626 nm
Dimensions
Depth6.1 mm
Diameter5 mm
Height9.19 mm
Lead Length25 mm
Length6.1 mm
Lens Size5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3301.

Upverter
Datasheet11 pages9 years ago
Newark
Datasheet11 pages15 years ago
Datasheet11 pages10 years ago
DigiKey
Datasheet11 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
iiiC
Datasheet11 pages15 years ago
Jameco
Datasheet4 pages18 years ago
element14 APAC
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+9.20%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP-3301.

Related Parts

Descriptions

Descriptions of Broadcom HLMP-3301 provided by its distributors.

LED; High Efficiency Red; 5.4 mcd (Min.) @ 10 mA; T-1-3/4; 25 mA; 135 mW
Round with Domed Top HLMP-3301 SINGLE COLOR LED Red LED Indication Discrete 6.1mm 3V 10mA 5.4mcd
LED Uni-Color High Efficiency Red 635nm 2-Pin T-1 3/4 T/R
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:5.4µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 5MM HE-RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:5.4mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:10mA; Dominant Wavelength:626nm; External Diameter:5.08mm; External Length / Height:9.19mm; Forward Current If Max:10mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T1.3/4; LED Colour:Red HE; LED Colour Presentation:Tinted diffused, Wide angle; LED Type:Standard; Lead Cross-section Depth:0.64mm; Lead Cross-section Width:0.64mm; Lead Length:25mm; Lead Spacing:2.54mm; Luminous Intensity Typ:7mcd; Mounting Type:Through Hole; No. of Pins:2; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:635nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-3301..
  • HLMP3301

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Contact PlatingTin
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current10 mA
Forward Voltage1.9 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity5.4 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Max Power Dissipation85 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength635 nm
Power Dissipation135 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Angle60 °
Wavelength626 nm
Dimensions
Depth6.1 mm
Diameter5 mm
Height9.19 mm
Lead Length25 mm
Length6.1 mm
Lens Size5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3301.

Upverter
Datasheet11 pages9 years ago
Newark
Datasheet11 pages15 years ago
Datasheet11 pages10 years ago
DigiKey
Datasheet11 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
iiiC
Datasheet11 pages15 years ago
Jameco
Datasheet4 pages18 years ago
element14 APAC
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant