Broadcom HLMP2835

Light Bar, LED; 50 mcd (Typ.); 572 nm (Typ.); 3.81 x 19.05 mm; 2 V/ LED (Typ)
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
ColorGreen
MountThrough Hole
Number of Pins16
Technical
Current20 mA
Dominant Wavelength572 nm
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused, Rectangular
Luminous Intensity50 mcd
Number of Contacts16
Number of Elements2
Number of LEDs8
Number of Segments2
Power Dissipation135 W
Power Rating135 mW
Reverse Voltage6 V
Test Current20 mA
Voltage Rating2.2 V
Wavelength565 nm
Dimensions
Depth10.16 mm
Length20.32 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP2835.

Newark
Datasheet16 pages17 years ago
Datasheet13 pages10 years ago
Avago
Datasheet13 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP2835.

Related Parts

Descriptions

Descriptions of Broadcom HLMP2835 provided by its distributors.

Light Bar, LED; 50 mcd (Typ.); 572 nm (Typ.); 3.81 x 19.05 mm; 2 V/ LED (Typ)
LED Uni-Color Green 565nm 16-Pin PDIP
LED Array L-Bar,.8inL X .4inW, Grn,Dual
LED Bars and Arrays Green Light Bar
Bar Graph LED; No. of LEDs:8; Color:Green; Forward Current:20mA; Luminous Intensity:50mcd; Forward Voltage:2.2V; Wavelength:565nm; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +85°C; Package/Case:16-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-2835
  • HLMP-2835.

Technical Specifications

Physical
Case/PackagePDIP
ColorGreen
MountThrough Hole
Number of Pins16
Technical
Current20 mA
Dominant Wavelength572 nm
Forward Current25 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused, Rectangular
Luminous Intensity50 mcd
Number of Contacts16
Number of Elements2
Number of LEDs8
Number of Segments2
Power Dissipation135 W
Power Rating135 mW
Reverse Voltage6 V
Test Current20 mA
Voltage Rating2.2 V
Wavelength565 nm
Dimensions
Depth10.16 mm
Length20.32 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP2835.

Newark
Datasheet16 pages17 years ago
Datasheet13 pages10 years ago
Avago
Datasheet13 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant