Avago HLMP-1719-A00A1

LED Standard Lamp,3mm,LC,GaP,Yel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HLMP-1719-A00A1 0 ··
USD
0.270 0.267 0.253 0.253 0.253
Mouser
630-HLMP-1719-A00A1 3,111 Buy Now »
USD
0.890 0.580 0.380 0.295 0.265
Digi-Key
HLMP-1719-A00A1-ND 0 ··
USD
Avnet Europe
HLMP-1719-A00A1 18,000 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HLMP-1719-A00A1 82 ··
Ewing Components
HLMP-1719-A00A1 75,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-1719-A00A1 Contact ··
XS Micro
HLMP-1719-A00A1 Contact ··

Descriptions

LED Standard Lamp,3mm,LC,GaP,Yel
Mouser
T-1 (3mm), Low Current LED Lamp
Avago
LED 3MM YEL DIFF STD RA W/HOU
Component Electronics
LED 3MM GAP DIFF YLW RA HOUSING
Digi-Key
LED Uni-Color Yellow 2-Pin T-1
Avnet

Technical Specifications

Color Yellow
Size-Diameter 3 mm
Wavelength 585 nm
Luminous Intensity 2.1 mcd
Forward Voltage 1.8 V
Lens Type Diffused
Size-Height 4.19 mm
Lead-Free Status Not Applicable
Lifecycle Status Active
RoHS Compliant
Viewing Angle 50 °
Packaging Bulk
Mounting Type Through Hole Vertical

Documents

Avago
Datasheet 10 pages 7 years ago

Alternate Names

AVAGO TECHNOLOGIES HLMP-1719-A00A1
AVA HLMP-1719-A00A1
AVG HLMP-1719-A00A1
AVANTEK HLMP-1719-A00A1
AVAGO TECH HLMP-1719-A00A1
AVASEM HLMP-1719-A00A1
HEWLETT HLMP-1719-A00A1
AVAGO TECHNOLOGIES US INC HLMP-1719-A00A1
AGA HLMP-1719-A00A1
AVAG HLMP-1719-A00A1
DDI HLMP-1719-A00A1
AVGO HLMP-1719-A00A1
AGILENT TECHNOLOGIES INC HLMP-1719-A00A1
AVAGO TECHNO HLMP-1719-A00A1
AVAGO TECHNOLOG HLMP-1719-A00A1
AVAGO TECHNOLOGIES INC HLMP-1719-A00A1
AGLIENT HLMP-1719-A00A1
AVANTEK SYSTEMS HLMP-1719-A00A1
Avantek Inc HLMP-1719-A00A1
Avago Technology HLMP-1719-A00A1
AVAGO TECHNOLOGIES US INC (VA) HLMP-1719-A00A1
AVAGO/AGILENT HLMP-1719-A00A1
AVAGO ROHS HLMP-1719-A00A1
AVAGO TECHNOLOGIES SPECIAL HLMP-1719-A00A1
Avago/Agilent/HP HLMP-1719-A00A1
Avago Technologies US Inc. HLMP-1719-A00A1

Search for other parts like HLMP-1719 »