Fairchild Semiconductor HLMP-1503

LED Uni-Color Green 562nm 2-Pin T-1


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
253631 436 Buy Now »
USD
0.150 0.120 0.090 0.090
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-1503 Contact ··
XS Micro
HLMP-1503 Contact ··

Descriptions

LED Uni-Color Green 562nm 2-Pin T-1
Jameco

Technical Specifications

Packaging Bulk
Wavelength 562 nm
RoHS Compliant
Color Green
Viewing Angle 90 °
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 4 pages 19 years ago
Jameco
Datasheet 4 pages 19 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago

Alternate Names

FAIRCHILD HLMP-1503
FSC HLMP-1503
FAIR HLMP-1503
QTC HLMP-1503
FAI HLMP-1503
FAIRCHIL HLMP-1503
FAIRCHILD SEMI HLMP-1503
FCS HLMP-1503
QT OPTO HLMP-1503
FAIRCH HLMP-1503
SPT HLMP-1503
FAIRCHILD SEMICONDUCTOR CORP HLMP-1503
FAIRCHI HLMP-1503
FAIRC HLMP-1503
FARICHILD HLMP-1503
FAIRCHLD HLMP-1503
FCH HLMP-1503
FARA HLMP-1503
FDS HLMP-1503
FAIRCHILD SEMICONDUC HLMP-1503
NSC/FSC HLMP-1503
SIGNAL PROCESSING TECHNOLOGIES HLMP-1503
FAIRCHILD SEMIC HLMP-1503
OTHER HLMP-1503
FAIRCHICD HLMP-1503

Search for other parts like HLMP-1503 »