Avago HLMP-1421

LED Standard Yellow Translucent 585nm, 15mcd

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
HLMP-1421 600 Buy Now »
USD
0.328 0.158 0.083 0.083 0.083
Avnet
HLMP-1421 4,718 Buy Now »
USD
0.081 0.080 0.076 0.076 0.076
Digi-Key
516-1296-ND 8,579 Buy Now »
USD
0.410 0.294 0.192 0.108 0.099
Newark
40K0029 8,278 Buy Now »
USD
0.118 0.118 0.108 0.100 0.093
Mouser
630-HLMP-1421 607 Buy Now »
USD
0.360 0.240 0.138 0.108 0.084
element14 APAC
1387472 7,870 Buy Now »
CNY
2.17 1.77 0.910 0.710 0.590
Avnet Europe
HLMP-1421 72,000 Buy Now »
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
HLMP-1421 69 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
STLAA.com
HLMP-1421 108,000 ··
Ewing Components
HLMP-1421 61,000 Send RFQ »
Abacus Technologies
HLMP1421 4,200 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HLMP-1421 Contact ··
Touchstone Systems
HLMP-1421 Contact Send RFQ »
TransparentC
HLMP-1421 Contact ··
XS Micro
HLMP-1421 Contact ··

Descriptions

T-1 (3mm) High Intensity LED Lamp
Avago
LED YELLOW CLEAR 3MM ROUND T/H
Digi-Key
LED Uni-Color Yellow 583nm 2-Pin T-1
Avnet
LED, YELLOW, T-1 (3MM), 15MCD, 585NM
Newark
LED Standard Yellow Translucent 585nm, 15mcd
Mouser

Technical Specifications

Lens Type Non-Diffused
Lead-Free Status Lead Free
Lens Color Clear
Lifecycle Status Active
Wavelength 585 nm
RoHS Compliant
Color Yellow
Viewing Angle 45 °
Packaging Bag
Size-Diameter 3 mm
Mounting Type Through Hole Vertical
Luminous Intensity 15 mcd
Forward Voltage 2 V

Documents

Future Electronics
Datasheet 9 pages 8 years ago
Newark
Datasheet 8 pages 15 years ago
Datasheet 9 pages 3 years ago
element14
Datasheet 12 pages 7 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HLMP-1421
AVA HLMP-1421
AVG HLMP-1421
AVANTEK HLMP-1421
AVAGO TECH HLMP-1421
AVASEM HLMP-1421
HEWLETT HLMP-1421
AVAGO TECHNOLOGIES US INC HLMP-1421
AGA HLMP-1421
AVAG HLMP-1421
DDI HLMP-1421
AVGO HLMP-1421
AGILENT TECHNOLOGIES INC HLMP-1421
AVAGO TECHNO HLMP-1421
AVAGO TECHNOLOG HLMP-1421
AVAGO TECHNOLOGIES INC HLMP-1421
AGLIENT HLMP-1421
AVANTEK SYSTEMS HLMP-1421
Avantek Inc HLMP-1421
Avago Technology HLMP-1421
AVAGO TECHNOLOGIES US INC (VA) HLMP-1421
AVAGO/AGILENT HLMP-1421
AVAGO ROHS HLMP-1421
AVAGO TECHNOLOGIES SPECIAL HLMP-1421
Avago/Agilent/HP HLMP-1421
Avago Technologies US Inc. HLMP-1421

Search for other parts like HLMP-1421 »