Power-One HKS48T30120-NCA0

Module DC-DC 1-OUT 12V 32A 384W 8-Pin Half-Brick
Datasheet

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Number of Pins8
Weight82.000003 g
Technical
Current - Output 132 A
Efficiency94.5 %
FeaturesOCP, OTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.121 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current32 A
Max Power Dissipation384 W
Min Input Voltage35 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current32 A
Output Power384 W
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Depth57.9 mm
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Power-One HKS48T30120-NCA0.

_legacy Avnet
Datasheet14 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Power-One HKS48T30120-NCA0.

Descriptions

Descriptions of Power-One HKS48T30120-NCA0 provided by its distributors.

Module DC-DC 1-OUT 12V 32A 384W 8-Pin Half-Brick
Product Description Demo for Development.
DC/DC CONVERT 12V 32A
OEMs, CMs ONLY (NO BROKERS)
DC DC CONVERTER 12V 384W

Manufacturer Aliases

Power-One has several brands around the world that distributors may use as alternate names. Power-One may also be known as the following names:

  • IPD
  • POW1
  • P-ONE
  • POWR
  • POWER-ONE INC
  • POWER-1
  • POWER-ONE (VA)
  • POWR_ONE
  • Power-One (Bel Power Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HKS48T30120NCA0

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Number of Pins8
Weight82.000003 g
Technical
Current - Output 132 A
Efficiency94.5 %
FeaturesOCP, OTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.121 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current32 A
Max Power Dissipation384 W
Min Input Voltage35 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current32 A
Output Power384 W
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Depth57.9 mm
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Power-One HKS48T30120-NCA0.

_legacy Avnet
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant