Cooper Bussmann HKP-BBHH

FUSE HOLDER, 6.3 X 32mm, PANEL MOUNT; Fu; Fuse Holder Type: Cartridge Holder; Current: 15A; Size
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoset
ColorBlack
Contact MaterialBrass
MountPanel
Number of Pins2
Weight13.607771 g
Technical
Current Rating15 A
Fuse Current15 A
Illumination TypeIlluminated
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth20.07 mm
Length17.5 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann HKP-BBHH.

Electro Sonic
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages22 years ago
Sager Electronics
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages17 years ago
Newark
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-78.38%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann HKP-BBHH.

Related Parts

Descriptions

Descriptions of Cooper Bussmann HKP-BBHH provided by its distributors.

FUSE HOLDER, 6.3 X 32mm, PANEL MOUNT; Fu; Fuse Holder Type:Cartridge Holder; Current:15A; Size
Fuse Holder 15A 250V Quick Connect Panel Mount Carton
Bussmann by Eaton Class 1/4" x 1-1/4" Thru-Panel Fuse Holder; 15A; 250VAC; 1-Pole; Solder Connection; Bayonet Knob Cap; Indicating

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Body MaterialThermoset
ColorBlack
Contact MaterialBrass
MountPanel
Number of Pins2
Weight13.607771 g
Technical
Current Rating15 A
Fuse Current15 A
Illumination TypeIlluminated
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth20.07 mm
Length17.5 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann HKP-BBHH.

Electro Sonic
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages22 years ago
Sager Electronics
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages17 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant