Taiyo Yuden HK1005R22J-T

Ind High Frequency Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HK1005R22J-T 470,000 Buy Now »
USD
0.016
Digi-Key 3
587-1790-1-ND 33,949 Buy Now »
USD
0.100 0.060 0.042 0.031 0.031
587-1790-6-ND 33,949 Buy Now »
USD
0.100 0.060 0.042 0.031 0.031
587-1790-2-ND 30,000 Buy Now »
USD
0.019
Mouser
963-HK1005R22J-T 30,216 Buy Now »
USD
0.100 0.054 0.039 0.031 0.019
Newark 2
89K7582 0 ··
USD
0.027
87K3886 0 ··
USD
0.020
Onlinecomponents.com
LGHK1005R22JT 48,902 Buy Now »
USD
0.024 0.024 0.021 0.019 0.015
Master Electronics
HK1005R22JT 43,033 ··
USD
0.024 0.024 0.021 0.019 0.015
Farnell
1653735RL 0 ··
EUR
0.038 0.038 0.026 0.021 0.021
element14 APAC
1653735 0 ··
SGD
0.162 0.088 0.064 0.051 0.031
Electro Sonic
LGHK1005R22JT 48,902 Buy Now »
USD
0.025 0.025 0.022 0.020 0.016
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
HK1005R22J-T 1,160 Buy Now »
USD
0.073 0.073 0.049 0.025 0.025
Freedom EMG
HK1005R22J-T 43 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
HK1005R22J-T Contact ··
Touchstone Systems
HK1005R22J-T Contact Send RFQ »
North Star Micro
HK1005R22J-T Contact ··

Descriptions

INDUCTOR, HI FREQ MULTILAYER,
Master Electronics
FIXED IND 220NH 200MA 4.2 OHM
Digi-Key
Ind High Frequency Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R
Avnet
INDUCTOR, MULTI-LAYER SMD; Inductance:220nH; Inductance Tolerance:± 5%; DC Resistance Max:4.2ohm; DC Current Rating:120mA; Series:LG HK; Core Material:Ceramic; Inductor Case Style:0402; No. of Pins:2; Core Material:Ceramic; DC Current Max:200mA; Inductor Type:Standard; Package / Case:0402; Q @ Vr F:8; Q Factor @ Frequency:8 @ 100MHz; Resistance:4.2ohm; Resonant Frequency:700MHz
element14 APAC
Multi-Layer SMD Inductor; Inductor Type:Standard; Series:LG HK; Inductance:220nH; Inductance Tolerance:± 5%; DC Resistance Max:4.2ohm; DC Current Rating:200mA; Self Resonant Frequency:700MHz; Package/Case:0402; Q Factor:8 ;RoHS Compliant: Yes
Newark
INDUCTOR, MULTI-LAYER SMD; Inductor Type:Standard; Series:LG HK; Inductance:220nH; Tolerance, Inductance:± 5%; Resistance:4.2ohm; DC Current Max:200mA; Self Resonant Frequency:700MHz; Case Style:0402; Q Factor @ Vr, F:8; Core Material:Ceramic
Farnell

Technical Specifications

Number of Pins 2
Halogen Free Status Halogen Free
Q-Factor 8
RoHS Compliant
Resistance 4.2 Ω
Self Resonant Frequency 700 MHz
Lifecycle Status Active
Size-Height 500 µm
Inductance 220 nH
Mounting Type Surface Mount
Resonant Frequency 700 MHz
Lead-Free Status Lead Free
Size-Length 1 mm
Current Rating 200 mA
Packaging Cut Tape (CT)
Shielding No
Case / Package / Footprint 0402
Size-Width 500 µm

Documents

Electro Sonic
Datasheet 1 page 10 months ago
Digi-Key
Datasheet 4 pages 10 years ago
Newark
Datasheet 1 page 3 years ago
Farnell
Datasheet 56 pages 6 years ago
Datasheet 15 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 2 pages 9 years ago
Datasheet 23 pages 5 years ago
Datasheet 1 page 6 years ago
Datasheet 11 pages 5 years ago
Datasheet 12 pages 5 years ago
Datasheet 2 pages 9 years ago
Datasheet 13 pages 5 years ago
Datasheet 51 pages 6 years ago
Datasheet 46 pages 6 years ago
Datasheet 2 pages 9 years ago
Datasheet 23 pages 5 years ago
Datasheet 3 pages 11 years ago
Datasheet 27 pages 5 years ago
Datasheet 1 page 7 years ago
Datasheet 2 pages 10 years ago
Datasheet 31 pages 4 years ago
element14
Datasheet 19 pages 8 years ago
_crawl Avnet
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Datasheet 1 page 3 years ago
Datasheet 1 page 4 years ago

Images

Alternate Names

TAIYO HK1005R22J-T
TAI HK1005R22J-T
TAIYO YUDE HK1005R22J-T
TAIY HK1005R22J-T
TAIYO YUDEN INC HK1005R22J-T
TAIYO YUDEN CO LTD HK1005R22J-T
TYO HK1005R22J-T
TAIYO YUD HK1005R22J-T
TAIYO YUDEN INVERT HK1005R22J-T
Taiyo Yuden (USA) Inc HK1005R22J-T
TAIYO YUDEN COMP HK1005R22J-T
T-YUDEN HK1005R22J-T
Taiyo Yuden Components Div HK1005R22J-T
TAIYO YUDEN-XENTEK HK1005R22J-T
TAIYO YUDEN (VA) HK1005R22J-T
TAIYOYUDENCOMPANYLIMITED HK1005R22J-T
TAYOYUDEN HK1005R22J-T
TAIYO YUDEN (USA) HK1005R22J-T
Taiyo Yuden Europe GmbH HK1005R22J-T
TAIYO YUDEN (S) PT HK1005R22J-T
TAIYO(RoHS) HK1005R22J-T
TAIYO YUDEN EUROPE HK1005R22J-T
Taiwan Taiyo Yuden HK1005R22J-T
TAIYO YUDEN COMPANY LTD HK1005R22J-T
Taiyo Yuden Company Limit HK1005R22J-T

Search for other parts like HK1005 »