Taiyo Yuden HK10053N9S-T

Inductor High Frequency Chip Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 210mOhm DCR 0402 T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HK10053N9S-T 130,000 Buy Now »
USD
0.016
Verical
HK10053N9S-T 5,210 Buy Now »
USD
0.024
Digi-Key 3
587-1509-1-ND 70,096 Buy Now »
USD
0.100 0.028 0.019 0.014 0.014
587-1509-6-ND 70,096 Buy Now »
USD
0.100 0.028 0.019 0.014 0.014
587-1509-2-ND 60,000 Buy Now »
USD
0.009
Newark 2
86H5541 10,264 Buy Now »
USD
0.009 0.009 0.009 0.009 0.009
83H9857 0 ··
USD
0.020
Chip One Stop Japan
C1S758100096156 13,690 Buy Now »
JPY
1.53 0.667 0.609
Mouser
963-HK10053N9S-T 20,163 Buy Now »
USD
0.100 0.054 0.039 0.031 0.019
Onlinecomponents.com
HK10053N9ST 5,210 Buy Now »
USD
0.024 0.024 0.021 0.019 0.015
Master Electronics
HK10053N9ST 4,584 ··
USD
0.024 0.024 0.021 0.019 0.015
element14 APAC
1653733 10,264 Buy Now »
SGD
0.157 0.085 0.062 0.049 0.030
Electro Sonic
HK10053N9ST 5,210 Buy Now »
USD
0.025 0.025 0.022 0.020 0.016
Avnet Asia
HK10053N9S-T 0 ··
USD
0.004
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
HK10053N9S-T 80,000 Buy Now »
USD
0.004 0.004 0.004 0.004 0.004
Quest
HK10053N9S-T 293,957 Buy Now »
USD
0.045 0.045 0.045 0.015 0.004
Rotakorn
HK10053N9S-T 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HK10053N9S-T Contact ··
Touchstone Systems
HK10053N9S-T Contact Send RFQ »
XS Micro
HK10053N9S-T Contact ··

Descriptions

Ind High Frequency Chip Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 0402 T/R
Avnet
Inductor High Frequency Chip Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 210mOhm DCR 0402 T/R
Chip One Stop Japan
Inductor High Frequency Chip Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 210mOhm DCR 0402 T/R
Verical
Ind High Frequency Chip Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 0402 T/R
Avnet Asia
INDUCTOR, MULTI-LAYER SMD
element14 APAC
INDUCTOR, HI FREQ MULTILAYER,
Master Electronics
FIXED IND 3.9NH 500MA 210 MOHM
Digi-Key
Multi-Layer SMD Inductor; Inductor Type:Standard; Series:LG HK; Inductance:3.9nH; Inductance Tolerance:± 0.3nH; DC Resistance Max:0.21ohm; DC Current Rating:300mA; Self Resonant Frequency:7GHz; Package/Case:0402; Q Factor:8 ;RoHS Compliant: Yes
Newark

Technical Specifications

Case / Package / Footprint 0402
Lifecycle Status Active
Resonant Frequency 4 GHz
Number of Pins 2
Lead-Free Status Exempt
Inductance 3.9 nH
Q-Factor 8
Size-Width 500 µm
Current Rating 300 mA
Resistance 210 mΩ
Self Resonant Frequency 7 GHz
Packaging Cut Tape (CT)
Size-Length 1 mm
Shielding No
Halogen Free Status Halogen Free
Size-Height 500 µm
Mounting Type Surface Mount
RoHS Compliant

Documents

Electro Sonic
Datasheet 1 page 8 months ago
Farnell
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 3 years ago
Datasheet 1 page 1 year ago
_crawl Avnet
Datasheet 1 page 3 years ago
Digi-Key
Datasheet 4 pages 10 years ago
element14
Datasheet 19 pages 8 years ago
Onlinecomponents.com
Datasheet 1 page 2 years ago
Datasheet 1 page 3 years ago
Datasheet 1 page 4 years ago

Images

Alternate Names

TAIYO HK10053N9S-T
TAI HK10053N9S-T
TAIYO YUDE HK10053N9S-T
TAIY HK10053N9S-T
TAIYO YUDEN INC HK10053N9S-T
TAIYO YUDEN CO LTD HK10053N9S-T
TYO HK10053N9S-T
TAIYO YUD HK10053N9S-T
TAIYO YUDEN INVERT HK10053N9S-T
Taiyo Yuden (USA) Inc HK10053N9S-T
TAIYO YUDEN COMP HK10053N9S-T
T-YUDEN HK10053N9S-T
Taiyo Yuden Components Div HK10053N9S-T
TAIYO YUDEN-XENTEK HK10053N9S-T
TAIYO YUDEN (VA) HK10053N9S-T
TAIYOYUDENCOMPANYLIMITED HK10053N9S-T
TAYOYUDEN HK10053N9S-T
TAIYO YUDEN (USA) HK10053N9S-T
Taiyo Yuden Europe GmbH HK10053N9S-T
TAIYO YUDEN (S) PT HK10053N9S-T
TAIYO(RoHS) HK10053N9S-T
TAIYO YUDEN EUROPE HK10053N9S-T
Taiwan Taiyo Yuden HK10053N9S-T
TAIYO YUDEN COMPANY LTD HK10053N9S-T
Taiyo Yuden Company Limit HK10053N9S-T

Search for other parts like HK10053 »