Tianbo HJR1-2C-L-24VDC

Relay DPDT 24V 2880R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountPCB
Technical
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Switching Current1 A
Dimensions
Height11.8 mm
Length20.5 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Tianbo HJR1-2C-L-24VDC.

Upverter
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+38.91%

Engineering Resources

View Evaluation kits and Reference designs for Tianbo HJR1-2C-L-24VDC.

Descriptions

Descriptions of Tianbo HJR1-2C-L-24VDC provided by its distributors.

Relay DPDT 24V 2880R

Manufacturer Aliases

Tianbo has several brands around the world that distributors may use as alternate names. Tianbo may also be known as the following names:

  • Tianbo Relays
  • Ninbo Tianbo
  • Tianbo Electronics
  • NINGBO TIANBO GANGLIAN EL

Technical Specifications

Physical
Contact MaterialGold, Silver
MountPCB
Technical
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Switching Current1 A
Dimensions
Height11.8 mm
Length20.5 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Tianbo HJR1-2C-L-24VDC.

Upverter
Datasheet4 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant