Intersil HIP4082IBZ

HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - SOIC-16
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Fall Time25 ns
Max Operating Temperature125 °C
Max Output Current1.25 A
Max Supply Current6.4 mA
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage8.5 V
Number of Drivers4
Number of Outputs4
Output Current1.25 A
Output Voltage86.3 V
PackagingBulk
Rise Time9 ns
Schedule B8542390000
Voltage16 V
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Intersil HIP4082IBZ.

element14 APAC
Datasheet12 pages30 years ago
Augswan
Datasheet14 pages30 years ago
Upverter
Datasheet14 pages30 years ago
TME
Datasheet24 pages30 years ago
iiiC
Datasheet12 pages30 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intersil HIP4082IBZ.

Related Parts

Descriptions

Descriptions of Intersil HIP4082IBZ provided by its distributors.

HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - SOIC-16
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 10mm 15V 1.25A 125C
1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIP4082IBZ..

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Fall Time25 ns
Max Operating Temperature125 °C
Max Output Current1.25 A
Max Supply Current6.4 mA
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage8.5 V
Number of Drivers4
Number of Outputs4
Output Current1.25 A
Output Voltage86.3 V
PackagingBulk
Rise Time9 ns
Schedule B8542390000
Voltage16 V
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Intersil HIP4082IBZ.

element14 APAC
Datasheet12 pages30 years ago
Augswan
Datasheet14 pages30 years ago
Upverter
Datasheet14 pages30 years ago
TME
Datasheet24 pages30 years ago
iiiC
Datasheet12 pages30 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant