Intersil HIN232ECPZ

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16W

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
HIN232ECPZ-ND 4,015 Buy Now »
USD
1.53 1.38 1.11 0.754 0.754
Avnet
HIN232ECPZ 0 ··
USD
0.742 0.731 0.690 0.690 0.690
Mouser
968-HIN232ECPZ 488 Buy Now »
USD
1.53 1.30 1.04 0.754 0.623
Newark
57K3806 0 ··
USD
1.62 1.62 0.756 0.756 0.756
Rochester Electronics 2
HIN232ECPZ 0 ··
HIN232ECPZ 746 Buy Now »
USD
1.38 1.38 1.22 1.12 1.12
Future Electronics
HIN232ECPZ 57 Buy Now »
USD
0.740 0.655 0.655
Farnell
9663916 3,313 Buy Now »
GBP
2.03 1.12 0.711 0.497 0.482
element14 APAC
9663916 3,193 Buy Now »
SGD
2.48 2.11 1.69 1.22 1.08
RS Components
496919 746 Buy Now »
GBP
0.980 0.802 0.632 0.632
Avnet Europe
HIN232ECPZ 0 ··
EUR
2.38 2.38 2.38 0.795 0.681
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
HIN232ECPZ 500 Buy Now »
Abacus Technologies
HIN232ECPZ 9,000 ··
Ewing Components
HIN232ECPZ 12,600 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HIN232ECPZ Contact Send RFQ »
XS Micro
HIN232ECPZ Contact ··

Descriptions

IC TXRX RS-232 5V ESD 16DIP
Digi-Key
IC, RS232 TRANSCEIVER, DIP16, 232; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:232; Data Rate:230Kbps; IC Generic Number:232; IC Temperature Range:Commercial; Interface:RS232, V.28; Interface Type:TTL, CMOS; Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver; Logic Function Number:232; No. of Channels:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Current:5mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
RS232 transceiver HIN232ECPZ 2T/2R
RS Components
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16W
Future Electronics
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube
Avnet
RS232 TRANSCEIVER, DIP16, 232; Interface Type:TTL / CMOS; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. ;RoHS Compliant: Yes
Newark
RS232 TRANSCEIVER, DIP16, 232; Interface Type:TTL / CMOS; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:232; IC Generic Number:232; Logic Function Number:232; Temperature Range, IC:Commercial; Current, Supply:5mA; Data Rate:230Kbps; Line/Bus Driver/Receiver/Transceiver Type:Transmitter / Receiver; No. of Channels:2
Farnell
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers
Intersil

Technical Specifications

Supply Current 5 mA
Mounting Type Through Hole
Data Rate 230 kbps
Number of Pins 16
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Bulk
RoHS Compliant
Operating Temperature 25 °C
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Lifecycle Status Active

Documents

Digi-Key
Datasheet 22 pages 16 years ago
element14 APAC
Datasheet 23 pages 16 years ago
iiiC
Datasheet 22 pages 16 years ago

Images

Alternate Names

INTER HIN232ECPZ
ISL HIN232ECPZ
INTERS HIN232ECPZ
INTERSI HIN232ECPZ
Intersil Corporation HIN232ECPZ
INTESIL HIN232ECPZ
INTR HIN232ECPZ
INSL HIN232ECPZ
INTS HIN232ECPZ
INTERSIL CORP HIN232ECPZ
INTERSL HIN232ECPZ
INTRSL HIN232ECPZ
HARRIS SEMICONDUCTOR HIN232ECPZ
INTERSIL/HARRIS HIN232ECPZ
INTSL HIN232ECPZ
HARRIS SEMI HIN232ECPZ
INERSIL HIN232ECPZ
INTERSIL CHINA LIMITED HIN232ECPZ
INTERSIL/PBF HIN232ECPZ
Harris / Intersil HIN232ECPZ
Harris Semiconductor(Intersil) HIN232ECPZ
INTERSIL/MIL HIN232ECPZ
INTEYSIL HIN232ECPZ
INTERSIL (VA) HIN232ECPZ
Intersil Europe HIN232ECPZ

Search for other parts like HIN232 »